1.03 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,393 In Stock 7,700 Factory | 1 : ¥6.73000 Cut Tape (CT) 1,100 : ¥2.77081 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 1.03 A | 1.19A | Shielded | 265mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.171" (4.35mm) | |||
3,961 In Stock | 1 : ¥8.29000 Cut Tape (CT) 1,000 : ¥3.96566 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 47 µH | ±20% | 1.03 A | 360mA | Shielded | 293mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.079" (2.00mm) | |||
3,099 In Stock | 1 : ¥19.38000 Cut Tape (CT) 1,000 : ¥13.57910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 1.03 A | 1.1A | Shielded | 260mOhm Max | - | 10.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | 7345 | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
27,570 In Stock | 1 : ¥6.49000 Cut Tape (CT) 800 : ¥3.15616 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±30% | 1.03 A | 820mA | Shielded | 220mOhm Max | 8 @ 2.52MHz | 30MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.079" (2.00mm) | |||
3,488 In Stock | 1 : ¥12.56000 Cut Tape (CT) 800 : ¥6.74025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±30% | 1.03 A | 750mA | Shielded | 220mOhm Max | - | 35MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.079" (2.00mm) | |||
10,278 In Stock | 1 : ¥18.47000 Cut Tape (CT) 1,000 : ¥11.85496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 1.03 A | 1.1A | Shielded | 260mOhm Max | - | 10.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | 7345 | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
1,481 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 1.03 A | - | Unshielded | 100mOhm Max | 60 @ 7.96MHz | 105MHz | - | -40°C ~ 125°C | 7.96 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
5,984 In Stock | 1 : ¥2.63000 Cut Tape (CT) 5,000 : ¥0.90019 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 1.8 µH | ±10% | 1.03 A | - | Unshielded | 220mOhm Max | 55 @ 7.96MHz | 155MHz | - | -55°C ~ 125°C | 7.96 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
1,071 In Stock | 1 : ¥9.52000 Cut Tape (CT) 2,000 : ¥5.29533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | ±20% | 1.03 A | 580mA | Shielded | 254mOhm | - | 58MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
13,306 In Stock | 1 : ¥11.74000 Cut Tape (CT) 750 : ¥5.14503 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 1.03 A | 1.2A | Unshielded | 280mOhm Max | - | 100kHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.189" (4.80mm) | |||
698 In Stock | 1 : ¥12.56000 Cut Tape (CT) 500 : ¥7.17536 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±30% | 1.03 A | 750mA | Shielded | 150mOhm Max | - | 25MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
481 In Stock | 1 : ¥13.96000 Cut Tape (CT) 500 : ¥5.93158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 1.03 A | 1.02A | Unshielded | 330mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.331" L x 0.315" W (8.40mm x 8.00mm) | 0.197" (5.00mm) | |||
965 In Stock | 1 : ¥20.61000 Cut Tape (CT) 1,000 : ¥13.57902 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±20% | 1.03 A | 1.1A | Shielded | 320mOhm Max | - | 14MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.138" (3.50mm) | |||
137 In Stock | 1 : ¥20.61000 Cut Tape (CT) 1,000 : ¥13.57902 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±20% | 1.03 A | 1.1A | Shielded | 320mOhm Max | - | 14MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.134" (3.40mm) | |||
460 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥3.34188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±30% | 1.03 A | 780mA | Shielded | 150mOhm Max | 9.66 @ 2.52MHz | 27MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
845 In Stock | 1 : ¥1.48000 Cut Tape (CT) 2,000 : ¥0.66705 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 1.03 A | 1A | Shielded | 156mOhm Max | - | 64MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
999 In Stock | 1 : ¥6.73000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 1.03 A | - | Unshielded | 170mOhm Max | - | - | - | -40°C ~ 100°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.236" Dia (6.00mm) | 0.256" (6.50mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥0.66869 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 4.7 µH | ±20% | 1.03 A | - | Unshielded | 330mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.130" L x 0.118" W (3.30mm x 3.00mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥0.90019 Tape & Box (TB) | Tape & Box (TB) | Active | Wirewound | - | 1.8 µH | ±10% | 1.03 A | - | Unshielded | 220mOhm Max | 55 @ 7.96MHz | 155MHz | - | - | 7.96 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥0.91626 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 3.3 µH | ±20% | 1.03 A | 1A | Shielded | 156mOhm Max | - | 64MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.91626 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 3.3 µH | ±20% | 1.03 A | 1A | Shielded | 130mOhm | - | 64MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
0 In Stock | 10,000 : ¥0.96489 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 1.8 µH | ±10% | 1.03 A | - | Unshielded | 220mOhm Max | 55 @ 7.96MHz | 155MHz | - | -55°C ~ 125°C | 7.96 MHz | - | Through Hole | Axial | Axial | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
0 In Stock Check Lead Time | 10,000 : ¥1.00636 Tape & Box (TB) | Tape & Box (TB) | Active | Wirewound | - | 1.8 µH | ±10% | 1.03 A | - | Unshielded | 220mOhm Max | 55 @ 7.96MHz | 155MHz | - | - | 7.96 MHz | - | Through Hole | Radial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥1.07274 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 3.3 µH | ±20% | 1.03 A | 1A | Shielded | 156mOhm Max | - | 64MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.07274 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 3.3 µH | ±20% | 1.03 A | 1A | Unshielded | 130mOhm | - | 64MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.039" (1.00mm) |