7447789139 | |
---|---|
DigiKey Part Number | 732-1182-2-ND - Tape & Reel (TR) 732-1182-1-ND - Cut Tape (CT) 732-1182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447789139 |
Description | FIXED IND 39UH 1.03A 320MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 µH Shielded Drum Core, Wirewound Inductor 1.03 A 320mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447789139 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 39 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 320mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.61000 | ¥20.61 |
10 | ¥18.39000 | ¥183.90 |
50 | ¥17.07640 | ¥853.82 |
100 | ¥16.41960 | ¥1,641.96 |
500 | ¥15.76282 | ¥7,881.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.57902 | ¥13,579.02 |