LBXNE3030KKT3R3MN | |
---|---|
DigiKey Part Number | 587-LBXNE3030KKT3R3MNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBXNE3030KKT3R3MN |
Description | FIXED IND 3.3 UH 1A 0.156 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 1.03 A 156mOhm Max 1212 (3030 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 156mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 64MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.07274 | ¥2,145.48 |