Results: 0
Manufacturer
Assmann WSW ComponentsBulginCicoilCNC TechL-comMolexPhoenix ContactQualtekStarTech.comTripp Lite
Series
-AK-1394Buccaneer®
Packaging
BagBoxBulkRetail Package
Product Status
ActiveObsolete
1st Connector
-Plug, 4 PositionPlug, 4 Position, Circular Threaded HousingPlug, 6 PositionPlug, 6 Position, Circular Threaded HousingPlug, 9 Position
2nd Connector
-Jack, 6 PositionPlug, 4 PositionPlug, 6 PositionPlug, 6 Position, Circular Threaded HousingPlug, 9 Position
Length
1.64' (500.00mm)3.00' (914.40mm)3.28' (1.00m)5.90' (1.80m)6.00' (1.83m)6.56' (2.00m)9.84' (3.00m)10.00' (3.05m)12.00' (3.66m)13.12' (4.00m)15.00' (4.57m)16.40' (5.00m)24.61' (7.50m)-
Color
-BlackBlueGraySilver
Transfer Rate
400Mbps800Mbps-
Shielding
-Yes
Features
0.86" (22mm) Tip Length-High SpeedIndustrial Environments - IP67Industrial Environments - IP68IP20
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.