LDECB2470KA0N00 | |
---|---|
DigiKey Part Number | 399-LDECB2470KA0N00TR-ND - Tape & Reel (TR) 399-LDECB2470KA0N00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LDECB2470KA0N00 |
Description | CAP FILM 0.047UF 10% 50VDC 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDECB2470KA0N00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥6.78100 | ¥67.81 |
50 | ¥6.19000 | ¥309.50 |
100 | ¥5.07020 | ¥507.02 |
500 | ¥4.04696 | ¥2,023.48 |
1,000 | ¥3.57081 | ¥3,570.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,250 | ¥3.33273 | ¥7,498.64 |
4,500 | ¥3.21370 | ¥14,461.65 |
11,250 | ¥3.09468 | ¥34,815.15 |
15,750 | ¥3.03516 | ¥47,803.77 |