100 µF Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
336 In Stock | 1 : ¥144.90000 Bulk | Bulk | Active | 100 µF | ±10% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.083" (27.50mm) | Automotive; EMI, RFI Suppression | - | - | |||
1,409 In Stock | 1 : ¥155.25000 Bulk | Bulk | Active | 100 µF | ±5% | 330V | - | Polypropylene (PP), Metallized | - | -40°C ~ 70°C | Chassis, Stud Mount | Radial, Can | 2.500" Dia (63.50mm) | 5.276" (134.00mm) | Threaded, Male | 1.378" (35.00mm) | General Purpose | - | - | |||
221 In Stock | 1 : ¥199.33000 Bulk | - | Bulk | Active | 100 µF | ±10% | - | 400V | Polypropylene (PP), Metallized | 2.5 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.634" L x 1.220" W (41.50mm x 31.00mm) | 1.811" (46.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | ||
3,553 In Stock 4,764 Factory | 1 : ¥214.85000 Bulk | Bulk | Active | 100 µF | ±10% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 1.3 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 2.559" (65.00mm) | Threaded, Female | 1.772" (45.00mm) | DC Link, DC Filtering | - | - | |||
319 In Stock | 1 : ¥345.96000 Tray | Tray | Active | 100 µF | ±5% | - | 500V | Polypropylene (PP), Metallized | 3 mOhms | 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
177 In Stock 36 Factory | 1 : ¥461.39000 Bulk | Bulk | Active | 100 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 0.5 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 1.614" (41.00mm) | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | - | |||
562 In Stock | 1 : ¥553.18000 Bulk | Bulk | Active | 100 µF | ±10% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 1.3 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.307" Dia (84.00mm) | 2.598" (66.00mm) | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | Low ESL | |||
61 In Stock 180 Factory | 1 : ¥678.05000 Bulk | Bulk | Active | 100 µF | ±10% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 1.3 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 2.559" (65.00mm) | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | - | |||
558 In Stock | 1 : ¥151.39000 Bulk | Bulk | Active | 100 µF | ±10% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 1.634" L x 0.709" W (41.50mm x 18.00mm) | 1.280" (32.50mm) | PC Pins | 1.476" (37.50mm) | Automotive; EMI, RFI Suppression | - | - | |||
148 In Stock | 1 : ¥193.92000 Bulk | Bulk | Active | 100 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 4.7 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 2.224" (56.50mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR | |||
176 In Stock | 1 : ¥198.92000 Bulk | Bulk | Active | 100 µF | ±10% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 1.634" L x 0.787" W (41.50mm x 20.00mm) | 1.579" (40.10mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | - | |||
480 In Stock | 1 : ¥201.47000 Bulk | Bulk | Active | 100 µF | ±5% | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 2.165" Dia (55.00mm) | 5.315" (135.00mm) | Quick Connect - 0.250" (6.3mm) | 0.528" (13.40mm) | Motor Run | - | - | |||
113 In Stock | 1 : ¥211.40000 Bulk | Bulk | Active | 100 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 3 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.783" (45.30mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
278 In Stock | 1 : ¥305.32000 Bulk | Bulk | Active | 100 µF | ±10% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 0.8 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 2.047" (52.00mm) | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | - | |||
37 In Stock | 1 : ¥530.35000 Bulk | Bulk | Active | 100 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 2.047" (52.00mm) | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | - | |||
190 In Stock | 1 : ¥595.29000 Bulk | Bulk | Active | 100 µF | ±5% | 480V | - | Polypropylene (PP), Metallized | - | -40°C ~ 70°C | Chassis, Stud Mount | Radial, Can | 2.953" Dia (75.00mm) | 7.756" (197.00mm) | Threaded, Male | 1.378" (35.00mm) | General Purpose | - | - | |||
44 In Stock | 1 : ¥632.57000 Bulk | Bulk | Active | 100 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 0.9 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.307" Dia (84.00mm) | 2.598" (66.00mm) | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | Low ESL | |||
122 In Stock | 1 : ¥236.44000 Box | Box | Active | 100 µF | ±10% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 1.634" L x 0.787" W (41.50mm x 20.00mm) | 1.579" (40.10mm) | PC Pins | 1.476" (37.50mm) | Automotive | - | - | |||
24 In Stock | 1 : ¥776.73000 Bulk | Bulk | Active | 100 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 1.614" (41.00mm) | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | - | |||
531 In Stock | 1 : ¥181.68000 Bulk | Bulk | Active | 100 µF | ±10% | 40V | 63V | Polyester, Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 1.693" L x 0.728" W (43.00mm x 18.50mm) | 1.398" (35.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | - | |||
109 In Stock | 1 : ¥132.83000 Bulk | Bulk | Active | 100 µF | ±10% | - | 550V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 2.008" (51.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | - | |||
157 In Stock | 1 : ¥165.18000 Bulk | Bulk | Active | 100 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | 3.2 mOhms | -55°C ~ 125°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.783" (45.30mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESL | |||
128 In Stock | 1 : ¥304.99000 Bulk | Bulk | Active | 100 µF | ±5% | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Chassis, Stud Mount | Radial, Can | - | - | Quick Connect - 0.250" (6.3mm) | - | Motor Run | - | - | |||
49 In Stock | 1 : ¥253.85000 Bulk | Bulk | Active | 100 µF | ±5% | 250V | - | Polypropylene (PP), Metallized | - | -40°C ~ 70°C | Chassis, Stud Mount | Radial, Can | 2.500" Dia (63.50mm) | 4.213" (107.00mm) | Threaded, Male | 1.378" (35.00mm) | General Purpose | - | - | |||
69 In Stock | 1 : ¥161.32000 Bulk | Bulk | Active | 100 µF | ±10% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 1.634" L x 0.787" W (41.50mm x 20.00mm) | 1.579" (40.10mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | - |