0.25 µF Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,652 In Stock | 1 : ¥6.49000 Bulk | Bulk | Active | 0.25 µF | ±20% | 310V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.236" W (18.00mm x 6.00mm) | 0.472" (12.00mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
703 In Stock | 1 : ¥26.35000 Bulk | Bulk | Active | 0.25 µF | ±10% | - | 600V | Polyester | - | -55°C ~ 85°C | Through Hole | Radial | 0.799" Dia x 1.598" L (20.30mm x 40.60mm) | 1.035" (26.30mm) | PC Pins | 1.343" (34.10mm) | Audio | - | - | |||
59 In Stock | 1 : ¥21.26000 Box | Box | Active | 0.25 µF | ±10% | 220V | 630V | Polypropylene (PP), Metallized | - | -55°C ~ 100°C | Through Hole | Radial | 1.043" L x 0.433" W (26.50mm x 11.00mm) | 0.791" (20.10mm) | PC Pins | 0.886" (22.50mm) | Snubber | - | - | |||
11 In Stock 4 Factory | 1 : ¥890.27000 Bulk | Bulk | Active | 0.25 µF | ±10% | 700V | - | Polypropylene (PP) | 1.2 mOhms | -40°C ~ 85°C | Chassis Mount | Nonstandard | 2.677" L x 1.189" W (68.00mm x 30.20mm) | 1.201" (30.50mm) | Threaded, Female | - | Conduction Cooled; High Pulse, DV/DT | - | - | |||
0 In Stock 55 Factory Check Lead Time | 1 : ¥795.86000 Bulk | Bulk | Active | 0.25 µF | ±10% | 2000Vpk (2KVPK) | - | Paper, Metallized | - | -40°C ~ 80°C | Chassis Mount, Requires Holder/Bracket | Radial, Can | 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip | 2.190" (55.63mm) | Threaded, Male | 0.810" (20.57mm) | Commutation; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
0 In Stock | 4,000 : ¥1.56717 Bulk | Bulk | Active | 0.25 µF | ±5% | 160V | 250V | Polypropylene (PP), Metallized | - | -55°C ~ 100°C | Through Hole | Radial | - | - | PC Pins | 0.591" (15.00mm) | Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber | AEC-Q200 | - | |||
0 In Stock Check Lead Time | 7,000 : ¥2.06706 Bulk | Bulk | Active | 0.25 µF | ±5% | 310V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.236" W (18.00mm x 6.00mm) | 0.472" (12.00mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
0 In Stock Check Lead Time | 3,740 : ¥2.32289 Bulk | Bulk | Active | 0.25 µF | ±5% | 310V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.236" W (18.00mm x 6.00mm) | 0.472" (12.00mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
0 In Stock Check Lead Time | 2,720 : ¥2.35054 Tape & Box (TB) | Tape & Box (TB) | Active | 0.25 µF | ±5% | 310V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.236" W (18.00mm x 6.00mm) | 0.472" (12.00mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
0 In Stock Check Lead Time | 2,000 : ¥2.36377 Tape & Reel (TR) | Tape & Reel (TR) | Active | 0.25 µF | ±5% | 310V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.236" W (18.00mm x 6.00mm) | 0.472" (12.00mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
0 In Stock Check Lead Time | 1,200 : ¥10.40483 Bulk | Bulk | Active | 0.25 µF | ±5% | 480V | 1000V (1kV) | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.024" L x 0.512" W (26.00mm x 13.00mm) | 0.866" (22.00mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression | X1 | - | |||
0 In Stock Check Lead Time | 800 : ¥11.44036 Tape & Box (TB) | Tape & Box (TB) | Active | 0.25 µF | ±5% | 480V | 1000V (1kV) | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.024" L x 0.512" W (26.00mm x 13.00mm) | 0.866" (22.00mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression | X1 | - | |||
0 In Stock Check Lead Time | 600 : ¥12.15790 Tape & Reel (TR) | Tape & Reel (TR) | Active | 0.25 µF | ±5% | 480V | 1000V (1kV) | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.024" L x 0.512" W (26.00mm x 13.00mm) | 0.866" (22.00mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression | X1 | - | |||
0 In Stock Check Lead Time | 1,200 : ¥13.91760 Bulk | Bulk | Active | 0.25 µF | ±5% | 480V | 1000V (1kV) | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.433" W (31.50mm x 11.00mm) | 0.787" (20.00mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X1 | - | |||
0 In Stock Check Lead Time | 600 : ¥16.27950 Bulk | Bulk | Active | 0.25 µF | ±5% | 480V | 1000V (1kV) | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.827" W (31.50mm x 21.00mm) | 0.492" (12.50mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X1 | - | |||
0 In Stock Check Lead Time | 100 : ¥179.53780 Bulk | Bulk | Active | 0.25 µF | ±10% | 950V | 3000V (3kV) | Paper, Metallized | - | -55°C ~ 85°C | Chassis Mount, Requires Holder/Bracket | Radial, Can | 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip | 2.250" (57.15mm) | Solder Lug | 0.810" (20.57mm) | DC Link, DC Filtering; Motor Run | - | - | |||
0 In Stock Check Lead Time | 100 : ¥186.86170 Bulk | Bulk | Active | 0.25 µF | ±10% | 440V | 1000V (1kV) | Paper, Metallized | - | -55°C ~ 85°C | Chassis Mount, Requires Holder/Bracket | Radial, Can | 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip | 2.250" (57.15mm) | Solder Lug | 0.810" (20.57mm) | DC Link, DC Filtering; Motor Run | - | - | |||
0 In Stock Check Lead Time | 100 : ¥444.42380 Bulk | Bulk | Active | 0.25 µF | ±10% | - | 1000V (1kV) | Paper, Metallized | - | -55°C ~ 105°C | Chassis Mount, Requires Holder/Bracket | Radial, Can | 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip | 2.190" (55.63mm) | Threaded, Male | 0.810" (20.57mm) | EMI, RFI Suppression | - | High Temperature | |||
0 In Stock Check Lead Time | 100 : ¥470.10240 Bulk | Bulk | Active | 0.25 µF | ±10% | - | 2000V (2kV) | Paper, Metallized | - | -55°C ~ 105°C | Chassis Mount, Requires Holder/Bracket | Radial, Can | 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip | 2.190" (55.63mm) | Threaded, Male | 0.810" (20.57mm) | EMI, RFI Suppression | - | High Temperature | |||
0 In Stock Check Lead Time | 25 : ¥526.73760 Bulk | Bulk | Active | 0.25 µF | ±10% | 1000Vpk (1KVPK) | - | Paper, Metallized | - | -50°C ~ 70°C | Chassis Mount | Radial, Can | 2.100" L x 1.810" W (53.34mm x 45.97mm) | 2.134" (54.20mm) | Solder Lug | 0.810" (20.57mm) | High Pulse, DV/DT; Snubber | - | - | |||
0 In Stock Check Lead Time | 25 : ¥547.78120 Bulk | Bulk | Active | 0.25 µF | ±10% | 2000Vpk (2KVPK) | - | Paper, Metallized | - | -50°C ~ 70°C | Chassis Mount | Radial, Can | 2.100" L x 1.810" W (53.34mm x 45.97mm) | 2.134" (54.20mm) | Solder Lug | 0.810" (20.57mm) | High Pulse, DV/DT; Snubber | - | - | |||
0 In Stock Check Lead Time | 12 : ¥1,013.00500 Bulk | Bulk | Active | 0.25 µF | ±10% | 700V | - | Polypropylene (PP) | 1.2 mOhms | -40°C ~ 85°C | Chassis Mount | Nonstandard | 2.677" L x 1.181" W (68.00mm x 30.00mm) | 1.193" (30.30mm) | Threaded, Female | - | Conduction Cooled; High Pulse, DV/DT | - | - | |||
0 In Stock Check Lead Time | 9 : ¥1,149.72333 Bulk | Bulk | Active | 0.25 µF | ±10% | 700V | - | Polypropylene (PP) | 1.2 mOhms | -40°C ~ 85°C | Chassis Mount | Nonstandard | 3.071" L x 3.071" W (78.00mm x 78.00mm) | 1.358" (34.50mm) | Solder Pads | - | Conduction Cooled; High Pulse, DV/DT | - | - | |||
0 In Stock Check Lead Time | 9 : ¥1,189.36778 Bulk | Bulk | Active | 0.25 µF | ±10% | 700V | - | Polypropylene (PP) | 1.2 mOhms | -40°C ~ 85°C | Chassis Mount | Nonstandard | 1.969" L x 1.969" W (50.00mm x 50.00mm) | 1.339" (34.00mm) | Solder Pads | - | Conduction Cooled; High Pulse, DV/DT | - | - | |||
0 In Stock Check Lead Time | 12 : ¥1,311.91500 Bulk | Bulk | Active | 0.25 µF | ±10% | 800V | - | Polypropylene (PP) | 0.9 mOhms | -40°C ~ 85°C | Chassis Mount | Nonstandard | 2.677" L x 1.181" W (68.00mm x 30.00mm) | 1.193" (30.30mm) | Threaded, Female | - | Conduction Cooled; High Pulse, DV/DT | - | - |