FIFOs Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Size | Function | Data Rate | Access Time | Voltage - Supply | Current - Supply (Max) | Bus Directional | Expansion Type | Programmable Flags Support | Retransmit Capability | FWFT Support | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 1 : ¥223.39000 Tube | Tube | Active | Not Verified | 72K (8K x 9) | Asynchronous | 40MHz | 15ns | 4.5 V ~ 5.5 V | 120mA | Uni-Directional | Depth, Width | No | Yes | No | -40°C ~ 85°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC | |||
0 In Stock 2,250 Factory Check Lead Time | 750 : ¥160.03963 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | 72K (8K x 9) | Asynchronous | 40MHz | 15ns | 4.5 V ~ 5.5 V | 120mA | Uni-Directional | Depth, Width | No | Yes | No | -40°C ~ 85°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC | |||
0 In Stock | 750 : ¥173.19513 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | 72K (8K x 9) | Asynchronous | 50MHz | 12ns | 4.5 V ~ 5.5 V | 120mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
0 In Stock Check Lead Time | 256 : ¥182.03863 Tube | Tube | Active | Not Verified | 72K (8K x 9) | Asynchronous | 50MHz | 12ns | 4.5 V ~ 5.5 V | 120mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
0 In Stock Check Lead Time | 70 : ¥212.51429 Tube | Tube | Active | Not Verified | 72K (8K x 9) | Asynchronous | 50MHz | 12ns | 4.5 V ~ 5.5 V | 120mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Through Hole | 28-DIP (0.300", 7.62mm) | 28-PDIP | |||
0 In Stock | 70 : ¥212.51429 Tube | Tube | Last Time Buy | Not Verified | 72K (8K x 9) | Asynchronous | 40MHz | 15ns | 4.5 V ~ 5.5 V | 120mA | Uni-Directional | Depth, Width | No | Yes | No | -40°C ~ 85°C | Through Hole | 28-DIP (0.300", 7.62mm) | 28-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 72K (8K x 9) | Asynchronous | 50MHz | 12ns | 4.5 V ~ 5.5 V | 120mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | 72K (8K x 9) | Asynchronous | 50MHz | 12ns | 4.5 V ~ 5.5 V | 120mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 72K (8K x 9) | Asynchronous | 50MHz | 12ns | 4.5 V ~ 5.5 V | 120mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Through Hole | 28-DIP (0.300", 7.62mm) | 28-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 72K (8K x 9) | Asynchronous | 40MHz | 15ns | 4.5 V ~ 5.5 V | 120mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | 72K (8K x 9) | Asynchronous | 40MHz | 15ns | 4.5 V ~ 5.5 V | 120mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 72K (8K x 9) | Asynchronous | 40MHz | 15ns | 4.5 V ~ 5.5 V | 120mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Through Hole | 28-DIP (0.300", 7.62mm) | 28-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 72K (8K x 9) | Asynchronous | 33.3MHz | 20ns | 4.5 V ~ 5.5 V | 120mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | 72K (8K x 9) | Asynchronous | 33.3MHz | 20ns | 4.5 V ~ 5.5 V | 120mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 72K (8K x 9) | Asynchronous | 33.3MHz | 20ns | 4.5 V ~ 5.5 V | 120mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Through Hole | 28-DIP (0.300", 7.62mm) | 28-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 72K (8K x 9) | Asynchronous | 28.5MHz | 25ns | 4.5 V ~ 5.5 V | 120mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | 72K (8K x 9) | Asynchronous | 28.5MHz | 25ns | 4.5 V ~ 5.5 V | 120mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 72K (8K x 9) | Asynchronous | 28.5MHz | 25ns | 4.5 V ~ 5.5 V | 120mA | Uni-Directional | Depth, Width | No | Yes | No | -40°C ~ 85°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | 72K (8K x 9) | Asynchronous | 28.5MHz | 25ns | 4.5 V ~ 5.5 V | 120mA | Uni-Directional | Depth, Width | No | Yes | No | -40°C ~ 85°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 72K (8K x 9) | Asynchronous | 28.5MHz | 25ns | 4.5 V ~ 5.5 V | 120mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Through Hole | 28-DIP (0.300", 7.62mm) | 28-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 72K (8K x 9) | Asynchronous | 28.5MHz | 25ns | 4.5 V ~ 5.5 V | 120mA | Uni-Directional | Depth, Width | No | Yes | No | -40°C ~ 85°C | Through Hole | 28-DIP (0.300", 7.62mm) | 28-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 72K (8K x 9) | Asynchronous | 22.22MHz | 35ns | 4.5 V ~ 5.5 V | 120mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | 72K (8K x 9) | Asynchronous | 22.22MHz | 35ns | 4.5 V ~ 5.5 V | 120mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 72K (8K x 9) | Asynchronous | 22.22MHz | 35ns | 4.5 V ~ 5.5 V | 120mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Through Hole | 28-DIP (0.300", 7.62mm) | 28-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 72K (8K x 9) | Asynchronous | 15MHz | 50ns | 4.5 V ~ 5.5 V | 120mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) |