Fiber Optic Transmitters - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Spectral Bandwidth | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - DC Reverse (Vr) (Max) | Capacitance | Connector Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,291 In Stock | 1 : ¥44.37000 Bulk | - | Bulk | Active | 950nm | 40nm | 1.5V | 50 mA | 3 V | 25 pF | Connector-less | ||
2,970 In Stock | 1 : ¥57.38000 Tube | - | Tube | Active | 870nm | 30nm | 2.05V | 60 mA | 3 V | 120 pF | Connector-less | ||
1,124 In Stock | 1 : ¥60.19000 Bulk | - | Bulk | Active | 660nm | 40nm | 1.7V | 40 mA | 5 V | 30 pF | Connector-less | ||
18,792 In Stock | 1 : ¥62.23000 Bulk | - | Bulk | Active | 645nm | 20nm | 2V | 30 mA | 5 V | 35 pF | Connector-less | ||
3,554 In Stock | 1 : ¥190.16000 Tube | - | Tube | Active | 600nm | - | 2.02V | 80 mA | 5 V | - | Versatile Link | ||
99 In Stock | 1 : ¥96.82000 Tube | - | Tube | Last Time Buy | 650nm | - | 1.75V | 30 mA | - | - | TOSLINK | ||
67 In Stock | 1 : ¥114.93000 Tube | - | Tube | Last Time Buy | 650nm | - | 1.75V | 30 mA | - | - | TOSLINK | ||
0 In Stock Check Lead Time | 1 : ¥145.62000 Tube | - | Tube | Active | 660nm | - | 2.02V | 80 mA | 5 V | 86 pF | Versatile Link |