Fiber Optic Transmitters - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Spectral Bandwidth | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - DC Reverse (Vr) (Max) | Capacitance | Connector Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,848 In Stock | 1 : ¥145.71000 Tube | - | Tube | Active | 660nm | - | 2.02V | 80 mA | 5 V | 86 pF | Versatile Link | ||
1,771 In Stock | 1 : ¥175.04000 Tube | - | Tube | Active | 600nm | - | 2.02V | 80 mA | 5 V | 86 pF | Versatile Link | ||
3,554 In Stock | 1 : ¥190.17000 Tube | - | Tube | Active | 600nm | - | 2.02V | 80 mA | 5 V | - | Versatile Link |