Fiber Optic Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | Type | Length | Core Diameter | Cladding Diameter | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Tensile Strength | Attenuation - Typ | Refractive Index - Core | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,500 In Stock | 500 : ¥7.05370 Spool | Spool | Active | Standard | Multimode, Simplex | 1640.4' (500.0m) | 980µm | 1000µm | Polyethylene (PE) | 0.087" (2.21mm) | 9kg | -0.20dB/m | 1.492 | Black | - | - | |||
0 In Stock Value Added Item | 1 : ¥285.29000 Bulk | Bulk | Discontinued at Digi-Key | Standard | Multimode, Simplex | 82.02' (25.00m) | 980µm | 1000µm | Polyethylene (PE) | 0.087" (2.21mm) | 9kg | -0.20dB/m | 1.492 | Black | - | - | |||
0 In Stock Value Added Item | 1 : ¥1,148.06000 Spool | Spool | Discontinued at Digi-Key | Standard | Multimode, Simplex | 328.1' (100.0m) | 980µm | 1000µm | Polyethylene (PE) | 0.087" (2.21mm) | 8kg | -0.14dB/m | 1.492 | Black | - | - |