Fiber Optic Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | Type | Length | Core Diameter | Cladding Diameter | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Tensile Strength | Attenuation - Typ | Refractive Index - Core | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000 In Stock | 1,000 : ¥3.53440 Spool | - | Spool | Active | Standard | - | 1640.4' (500.0m) | - | - | Polyethylene (PE) | 0.087" (2.21mm) | 9.2kg | -0.15dB | - | Black | - | - | ||
14,000 In Stock | 1,000 : ¥3.29607 Spool | - | Spool | Active | Standard | - | 1640.4' (500.0m) | - | - | Polyethylene (PE) | 0.087" (2.21mm) | 9.2kg | -0.16dB | - | Black | - | - | ||
1,624 In Stock | 1 : ¥11.82000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multiple Fibers | Singlemode | Enter Number of Feet in Order Quantity | - | 125µm | - | 0.310" (7.87mm) | 40.8kg | - | - | Black | OFNR | 6 Fibers | |||
32 In Stock | 1 : ¥50.24000 Bulk | Bulk | Active | Standard | POF | 3.28' (1.00m) | 1960µm | 2000µm | Fluoropolymer | - | 25kg | - | 1.492 | - | - | - | |||
0 In Stock Check Lead Time | 500 : ¥6.58624 Spool | Spool | Active | Standard | Multimode, Simplex | 1640.4' (500.0m) | 980µm | 1000µm | Polyethylene (PE) | 0.087" (2.21mm) | 8kg | -0.14dB/m | 1.492 | Black | - | - | |||
0 In Stock Value Added Item | 1 : ¥17.65000 Spool | Spool | Discontinued at Digi-Key | Standard | Multimode, Simplex | 3.28' (1.00m) | 980µm | 1000µm | Polyethylene (PE) | 0.087" (2.21mm) | 8kg | -0.14dB/m | 1.492 | Black | - | - |