FFC, FPC (Flat Flexible) Connector Assemblies

Results: 21
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
Last Time BuyObsolete
Number of Positions
81216202122242526303233
Termination
Kinked PinSolder
Locking Feature
-Slide Lock
Cable End Type
Straight or TaperedStraight, Tapered
Contact Material
-Phosphor Bronze
Contact Finish
GoldSolder Plating
Actuator Material
-Plastic, Glass Filled
Operating Temperature
-55°C ~ 105°C-55°C ~ 85°C
Material Flammability Rating
-UL94 V-0
Stocking Options
Environmental Options
Media
Marketplace Product
21Results
Applied FiltersRemove All

Showing
of 21
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
62674-221121ALF
62674-221121ALF
CONN FFC VERT 22POS 0.5MM SMD
Amphenol ICC (FCI)
2,618
In Stock
1 : ¥4.10000
Cut Tape (CT)
1,000 : ¥3.70952
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
22
0.020" (0.50mm)
Kinked Pin
0.30mm
0.161" (4.10mm)
-
Straight or Tapered
Phosphor Bronze
Gold
Plastic, Glass Filled
Plastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
CONN FFC VERT 20POS 0.5MM SMD
62674-201121ALF
CONN FFC VERT 20POS 0.5MM SMD
Amphenol ICC (FCI)
1,339
In Stock
1 : ¥6.65000
Cut Tape (CT)
3,000 : ¥3.31000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Last Time Buy
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
20
0.020" (0.50mm)
Kinked Pin
0.30mm
0.161" (4.10mm)
-
Straight or Tapered
Phosphor Bronze
Gold
Plastic, Glass Filled
Plastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
62674-331121ALF
62674-331121ALF
CONN FFC VERT 33POS 0.5MM SMD
Amphenol ICC (FCI)
141
In Stock
1 : ¥11.08000
Cut Tape (CT)
1,000 : ¥6.04504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
33
0.020" (0.50mm)
Kinked Pin
0.30mm
0.161" (4.10mm)
-
Straight or Tapered
Phosphor Bronze
Gold
Plastic, Glass Filled
Plastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
CONN FFC VERT 12POS 0.5MM SMD
62674-121121
CONN FFC VERT 12POS 0.5MM SMD
Amphenol ICC (FCI)
0
In Stock
3,000 : ¥2.78436
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
12
0.020" (0.50mm)
Solder
0.30mm
0.161" (4.10mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Solder Plating
Plastic, Glass Filled
Plastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
CONN FFC VERT 20POS 0.5MM SMD
62674-201121
CONN FFC VERT 20POS 0.5MM SMD
Amphenol ICC (FCI)
0
In Stock
3,000 : ¥2.90504
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
20
0.020" (0.50mm)
Solder
0.30mm
0.161" (4.10mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Solder Plating
Plastic, Glass Filled
Plastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
CONN FFC VERT 24POS 0.5MM SMD
62674-241121
CONN FFC VERT 24POS 0.5MM SMD
Amphenol ICC (FCI)
0
In Stock
3,000 : ¥3.04510
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
24
0.020" (0.50mm)
Solder
0.30mm
0.161" (4.10mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Solder Plating
Plastic, Glass Filled
Plastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
CONN FFC VERT 30POS 0.5MM SMD
62674-301121
CONN FFC VERT 30POS 0.5MM SMD
Amphenol ICC (FCI)
0
In Stock
1,000 : ¥3.79359
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
30
0.020" (0.50mm)
Solder
0.30mm
0.161" (4.10mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Solder Plating
Plastic, Glass Filled
Plastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
62674-211121ALF
62674-211121ALF
CONN FFC VERT 21POS 0.5MM SMD
Amphenol ICC (FCI)
0
In Stock
1,000 : ¥3.80410
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
21
0.020" (0.50mm)
Kinked Pin
0.30mm
0.161" (4.10mm)
-
Straight or Tapered
Phosphor Bronze
Gold
Plastic, Glass Filled
Plastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
CONN FFC VERT 24POS 0.5MM SMD
62674-241141ALF
CONN FFC VERT 24POS 0.5MM SMD
Amphenol ICC (FCI)
0
In Stock
1,000 : ¥4.10753
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
24
0.020" (0.50mm)
Kinked Pin
0.30mm
0.161" (4.10mm)
-
Straight or Tapered
Phosphor Bronze
Gold
Plastic, Glass Filled
Plastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
CONN FFC VERT 33POS 0.5MM SMD
62674-331121
CONN FFC VERT 33POS 0.5MM SMD
Amphenol ICC (FCI)
0
In Stock
1,000 : ¥4.49766
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
33
0.020" (0.50mm)
Solder
0.30mm
0.161" (4.10mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Solder Plating
Plastic, Glass Filled
Plastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
CONN FFC VERT 12POS 0.5MM SMD
62674-121141ALF
CONN FFC VERT 12POS 0.5MM SMD
Amphenol ICC (FCI)
0
In Stock
2,000 : ¥4.80101
Tape & Reel (TR)
Tape & Reel (TR)
Last Time Buy
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
12
0.020" (0.50mm)
Solder
0.30mm
0.161" (4.10mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Plastic, Glass Filled
Plastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
62674-081121ALF
62674-081121ALF
CONN FFC FPC VERT 8POS 0.5MM SMD
Amphenol ICC (FCI)
1
In Stock
1 : ¥4.93000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
8
0.020" (0.50mm)
Kinked Pin
0.30mm
0.161" (4.10mm)
-
Straight or Tapered
Phosphor Bronze
Gold
Plastic, Glass Filled
Plastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
62674-321121ALF
62674-321121ALF
CONN FFC VERT 32POS 0.5MM SMD
Amphenol ICC (FCI)
0
In Stock
1,000 : ¥5.11110
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
32
0.020" (0.50mm)
Kinked Pin
0.30mm
0.161" (4.10mm)
-
Straight or Tapered
Phosphor Bronze
Gold
Plastic, Glass Filled
Plastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
CONN FFC VERT 12POS 0.5MM SMD
62674-121121DLF
CONN FFC VERT 12POS 0.5MM SMD
Amphenol ICC (FCI)
0
In Stock
3,000 : ¥5.54616
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
12
0.020" (0.50mm)
Solder
0.30mm
0.161" (4.10mm)
Slide Lock
Straight, Tapered
-
Gold
Plastic, Glass Filled
-
Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
-
CONN FFC VERT 12POS 0.5MM SMD
62674-121121ALF
CONN FFC VERT 12POS 0.5MM SMD
Amphenol ICC (FCI)
0
In Stock
1 : ¥5.66000
Cut Tape (CT)
3,000 : ¥2.66170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
12
0.020" (0.50mm)
Kinked Pin
0.30mm
0.161" (4.10mm)
-
Straight or Tapered
Phosphor Bronze
Gold
Plastic, Glass Filled
Plastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
CONN FFC VERT 30POS 0.5MM SMD
62674-301121DLF
CONN FFC VERT 30POS 0.5MM SMD
Amphenol ICC (FCI)
0
In Stock
4,000 : ¥9.22257
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
30
0.020" (0.50mm)
Solder
0.30mm
0.161" (4.10mm)
Slide Lock
Straight, Tapered
-
Gold
Plastic, Glass Filled
-
Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
-
62674-161121ALF
62674-161121ALF
CONN FFC VERT 16POS 0.5MM SMD
Amphenol ICC (FCI)
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
16
0.020" (0.50mm)
Kinked Pin
0.30mm
0.161" (4.10mm)
-
Straight or Tapered
Phosphor Bronze
Gold
Plastic, Glass Filled
Plastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
62674-241121ALF
62674-241121ALF
CONN FFC VERT 24POS 0.5MM SMD
Amphenol ICC (FCI)
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
24
0.020" (0.50mm)
Kinked Pin
0.30mm
0.161" (4.10mm)
-
Straight or Tapered
Phosphor Bronze
Gold
Plastic, Glass Filled
Plastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
62674-251121ALF
62674-251121ALF
CONN FFC VERT 25POS 0.5MM SMD
Amphenol ICC (FCI)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
25
0.020" (0.50mm)
Kinked Pin
0.30mm
0.161" (4.10mm)
-
Straight or Tapered
Phosphor Bronze
Gold
Plastic, Glass Filled
Plastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
62674-261121ALF
62674-261121ALF
CONN FFC VERT 26POS 0.5MM SMD
Amphenol ICC (FCI)
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
26
0.020" (0.50mm)
Kinked Pin
0.30mm
0.161" (4.10mm)
-
Straight or Tapered
Phosphor Bronze
Gold
Plastic, Glass Filled
Plastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
62674-301121ALF
62674-301121ALF
CONN FFC VERT 30POS 0.5MM SMD
Amphenol ICC (FCI)
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
30
0.020" (0.50mm)
Kinked Pin
0.30mm
0.161" (4.10mm)
-
Straight or Tapered
Phosphor Bronze
Gold
Plastic, Glass Filled
Plastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
Showing
of 21

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.