FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Flat Flex Type
FFCFPC
Connector/Contact Type
Contacts, BottomContacts, Top
Locking Feature
Flip LockSlide Lock
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
687120183722
687120183722
CONN FFC BOTTOM 20POS 0.5MM R/A
Würth Elektronik
4,112
In Stock
1 : ¥20.20000
Cut Tape (CT)
4,000 : ¥12.16695
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount, Right Angle
Contacts, Bottom
20
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
Flip Lock
Straight
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Polyamide (PA6T), Nylon 6T
Solder Retention, Zero Insertion Force (ZIF)
-
-25°C ~ 85°C
UL94 V-0
687120183622
687120183622
CONN FPC TOP 20POS 0.5MM R/A
Würth Elektronik
2,959
In Stock
1 : ¥20.20000
Cut Tape (CT)
4,000 : ¥12.16695
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
20
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Polyamide (PA6T), Nylon 6T
Solder Retention, Zero Insertion Force (ZIF)
-
-25°C ~ 85°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.