FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Series
Easy-On 501786Easy-On 501864
Packaging
Cut Tape (CT)Tape & Reel (TR)
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, BottomContacts, Vertical - 1 Sided
Height Above Board
0.191" (4.85mm)0.234" (5.95mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
5017868090
5017868090
CONN FFC VERT 80POS 0.5MM SMD
Molex
4,255
In Stock
1 : ¥37.85000
Cut Tape (CT)
900 : ¥27.78409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
FFC
Surface Mount
Contacts, Vertical - 1 Sided
80
0.020" (0.50mm)
Solder
0.30mm
0.234" (5.95mm)
Slide Lock
Notched
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
-
Board Guide, Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
5018648090
5018648090
CONN FFC BOTTOM 80POS 0.5MM R/A
Molex
4,860
In Stock
1 : ¥44.74000
Cut Tape (CT)
900 : ¥32.79754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
FFC
Surface Mount, Right Angle
Contacts, Bottom
80
0.020" (0.50mm)
Solder
0.30mm
0.191" (4.85mm)
Slide Lock
Notched
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
-
Board Guide, Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.