FFC, FPC (Flat Flexible) Connector Assemblies

Results: 4
Series
Easy-On 501786Easy-On 501864
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, BottomContacts, Vertical - 1 Sided
Height Above Board
0.191" (4.85mm)0.234" (5.95mm)
Contact Material
Copper AlloyPhosphor Bronze
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
5018643091
5018643091
CONN FFC BOTTOM 30POS 0.5MM R/A
Molex
13,983
In Stock
1 : ¥24.71000
Cut Tape (CT)
900 : ¥17.29197
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount, Right Angle
Contacts, Bottom
30
0.020" (0.50mm)
Solder
0.30mm
0.191" (4.85mm)
Slide Lock
Notched
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
-
Board Guide, Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
5018643092
5018643092
CONN FFC BOTTOM 30POS 0.5MM R/A
Molex
101
In Stock
1 : ¥22.25000
Cut Tape (CT)
900 : ¥15.56231
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount, Right Angle
Contacts, Bottom
30
0.020" (0.50mm)
Solder
0.30mm
0.191" (4.85mm)
Slide Lock
Notched
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
-
Board Guide, Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
5017863091
5017863091
CONN FFC VERT 30POS 0.5MM SMD
Molex
3,803
In Stock
1 : ¥23.40000
Cut Tape (CT)
900 : ¥16.35317
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount
Contacts, Vertical - 1 Sided
30
0.020" (0.50mm)
Solder
0.30mm
0.234" (5.95mm)
Slide Lock
Notched
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
-
Board Guide, Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
5017863092
5017863092
CONN FFC VERT 30POS 0.5MM SMD
Molex
4,458
In Stock
1 : ¥21.18000
Cut Tape (CT)
900 : ¥10.48153
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount
Contacts, Vertical - 1 Sided
30
0.020" (0.50mm)
Solder
0.30mm
0.234" (5.95mm)
Slide Lock
Notched
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
-
Board Guide, Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
Showing
of 4

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.