FFC, FPC (Flat Flexible) Connector Assemblies

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
344050
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
FH52K-40S-0.5SH
FH52K-40S-0.5SH
CONN FFC BOTTOM 40POS 0.5MM R/A
Hirose Electric Co Ltd
1,308
In Stock
1 : ¥26.76000
Cut Tape (CT)
3,000 : ¥5.16999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
40
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Tabbed
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Liquid Crystal Polymer (LCP), Halogen Free
Solder Retention
50V
-40°C ~ 125°C
UL94 V-0
CONN FFC BOTTOM 34POS 0.5MM R/A
FH52K-34S-0.5SH
CONN FFC BOTTOM 34POS 0.5MM R/A
Hirose Electric Co Ltd
0
In Stock
Check Lead Time
3,000 : ¥4.77324
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
34
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Tabbed
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Liquid Crystal Polymer (LCP), Halogen Free
Solder Retention
50V
-40°C ~ 125°C
UL94 V-0
CONN FFC BOTTOM 50POS 0.5MM R/A
FH52K-50S-0.5SH
CONN FFC BOTTOM 50POS 0.5MM R/A
Hirose Electric Co Ltd
0
In Stock
Check Lead Time
3,000 : ¥5.85531
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
50
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Tabbed
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Liquid Crystal Polymer (LCP), Halogen Free
Solder Retention
50V
-40°C ~ 125°C
UL94 V-0
Showing
of 3

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.