FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,089 In Stock | 1 : ¥7.06000 Cut Tape (CT) 1,000 : ¥3.90436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount | Contacts, Vertical - 1 Sided | 8 | 0.039" (1.00mm) | Solder | 0.30mm | 0.226" (5.74mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Polyamide (PA46), Nylon 4/6 | Polyphenylene Sulfide (PPS) | Zero Insertion Force (ZIF) | 125V | -40°C ~ 85°C | UL94 V-0 | |||
1,660 In Stock | 1 : ¥13.38000 Cut Tape (CT) 1,000 : ¥6.44734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | FPC | Surface Mount | Contacts, Vertical - 1 Sided | 10 | 0.039" (1.00mm) | Solder | 0.30mm | 0.226" (5.74mm) | Slide Lock | Tapered | Phosphor Bronze | Tin Bismuth | Polyamide (PA), Nylon, Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Zero Insertion Force (ZIF) | 125V | -40°C ~ 85°C | UL94 V-0 | |||
1,649 In Stock | 1 : ¥5.83000 Cut Tape (CT) 1,000 : ¥1.90871 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount | Contacts, Vertical - 1 Sided | 10 | 0.039" (1.00mm) | Solder | 0.33mm | 0.209" (5.30mm) | - | - | Phosphor Bronze | Gold | Thermoplastic, Glass Filled | Thermoplastic, Glass Filled | Zero Insertion Force (ZIF) | 100V | -55°C ~ 85°C | UL94 V-0 |