FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Manufacturer
KYOCERA AVXMolex
Series
6284, KyoceraEasy-On 51281
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
1016
Height Above Board
0.047" (1.20mm)0.059" (1.50mm)
Cable End Type
Straight, TaperedTapered
Contact Material
Copper AlloyPhosphor Bronze
Housing Material
Liquid Crystal Polymer (LCP), Glass FilledPlastic
Features
Low Insertion Force (LIF), Solder RetentionSolder Retention
Operating Temperature
-40°C ~ 85°C-20°C ~ 85°C
Material Flammability Rating
-UL94 V-0
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
0512811098
0512811098
CONN FFC FPC 10POS 0.5MM R/A
Molex
20,389
In Stock
1 : ¥6.16000
Cut Tape (CT)
3,000 : ¥3.07074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
10
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
-
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention
50V
-20°C ~ 85°C
UL94 V-0
046284016002846+
046284016002846+
CONN FFC FPC 16POS 0.5MM R/A
KYOCERA AVX
0
In Stock
Check Lead Time
1 : ¥6.73000
Cut Tape (CT)
4,000 : ¥3.14567
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
16
0.020" (0.50mm)
Solder
0.30mm
0.059" (1.50mm)
-
Tapered
Copper Alloy
Gold
Plastic
-
Low Insertion Force (LIF), Solder Retention
50V
-40°C ~ 85°C
-
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.