SFW8R-2STE1LF | |
---|---|
DigiKey Part Number | 609-1894-2-ND - Tape & Reel (TR) 609-1894-1-ND - Cut Tape (CT) 609-1894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW8R-2STE1LF |
Description | CONN FFC FPC TOP 8POS 1MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW8R-2STE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | - | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.42300 | ¥34.23 |
25 | ¥3.13280 | ¥78.32 |
50 | ¥2.94720 | ¥147.36 |
100 | ¥2.82410 | ¥282.41 |
250 | ¥2.57876 | ¥644.69 |
500 | ¥2.45596 | ¥1,227.98 |
1,000 | ¥2.02619 | ¥2,026.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.96478 | ¥3,929.56 |
4,000 | ¥1.84199 | ¥7,367.96 |
6,000 | ¥1.78058 | ¥10,683.48 |
10,000 | ¥1.65778 | ¥16,577.80 |
14,000 | ¥1.63322 | ¥22,865.08 |
50,000 | ¥1.59638 | ¥79,819.00 |