FFC, FPC (Flat Flexible) Connector Assemblies

Results: 7
Manufacturer
Amphenol ICC (FCI)Hirose Electric Co LtdMolex
Series
Aorora F32QEasy-On 52745Easy-On 52808Easy-On 54104Easy-On 54132FH12FH34SRJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Flat Flex Type
-FFC, FPCFPC
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, BottomContacts, TopContacts, Top and BottomContacts, Vertical - 1 Sided
Number of Positions
845
Pitch
0.020" (0.50mm)0.039" (1.00mm)
FFC, FCB Thickness
0.30mm0.30mm, 0.33mm
Height Above Board
0.039" (1.00mm)0.079" (2.00mm)0.199" (5.05mm)
Locking Feature
-Flip LockRotary Lock, BacklockSlide Lock
Cable End Type
StraightStraight, TaperedTapered
Contact Finish
GoldTin Bismuth
Housing Material
Liquid Crystal Polymer (LCP), Glass FilledLiquid Crystal Polymer (LCP), Halogen FreePolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6, Glass FilledPolyphenylene Sulfide (PPS)
Actuator Material
-Polyamide (PA), NylonPolyamide (PA9T), Nylon 9T, Glass Filled, Halogen FreePolyphenylene Sulfide (PPS)Polyphenylene Sulfide (PPS), Glass Filled
Features
-Solder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Voltage Rating
50V125V
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-40°C ~ 85°C-20°C ~ 85°C
Material Flammability Rating
-UL94 V-0
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
0527450897
0527450897
CONN TOP 8POS 0.5MM R/A
Molex
4,561
In Stock
1 : ¥10.18000
Cut Tape (CT)
1,000 : ¥5.62790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Surface Mount, Right Angle
Contacts, Top
8
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
-
FH12A-45S-0.5SH(55)
FH12A-45S-0.5SH(55)
CONN FFC FPC TOP 45POS 0.5MM R/A
Hirose Electric Co Ltd
1,519
In Stock
1 : ¥24.63000
Cut Tape (CT)
2,000 : ¥12.07301
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
45
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight
Phosphor Bronze
Gold
Polyamide (PA), Nylon
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0528080870
0528080870
CONN FPC VERT 8POS 1MM SMD
Molex
24,941
In Stock
1 : ¥4.27000
Cut Tape (CT)
1,000 : ¥2.20409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
8
0.039" (1.00mm)
Solder
0.30mm
0.199" (5.05mm)
-
Straight
Phosphor Bronze
Tin Bismuth
Polyphenylene Sulfide (PPS)
-
-
125V
-20°C ~ 85°C
UL94 V-0
0541324562
0541324562
CONN FFC BOTTOM 45POS 0.5MM R/A
Molex
32,126
In Stock
1 : ¥14.12000
Cut Tape (CT)
1,500 : ¥9.18163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
45
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
5,064
In Stock
1 : ¥17.49000
Cut Tape (CT)
5,000 : ¥4.87564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
45
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Rotary Lock, Backlock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Polyamide (PA), Nylon
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
F32Q-1A7H1-11045
F32Q-1A7H1-11045
CONN FFC FPC TOP 45POS 0.5MM R/A
Amphenol ICC (FCI)
1,328
In Stock
1 : ¥8.70000
Cut Tape (CT)
1,800 : ¥3.71393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
45
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
0541044533
0541044533
CONN FFC FPC TOP 45POS 0.5MM R/A
Molex
15,425
In Stock
1 : ¥25.12000
Cut Tape (CT)
1,500 : ¥10.80471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
45
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
Showing
of 7

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.