FFC, FPC (Flat Flexible) Connector Assemblies

Results: 7
Series
Easy-On 52793Easy-On 52808Easy-On 52852Easy-On FS19 505278
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Flat Flex Type
FFC, FPCFPC
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, BottomContacts, TopContacts, Vertical - 1 Sided
Number of Positions
6810121420
Pitch
0.020" (0.50mm)0.039" (1.00mm)
Height Above Board
0.075" (1.90mm)0.122" (3.10mm)0.199" (5.05mm)
Locking Feature
-Flip Lock
Cable End Type
StraightTabbed, Tapered
Contact Finish
TinTin Bismuth
Housing Material
Liquid Crystal Polymer (LCP), Glass FilledPolyphenylene Sulfide (PPS)
Actuator Material
-Polyamide (PA), Nylon, Glass Filled
Features
-Solder Retention
Voltage Rating
50V125V
Operating Temperature
-40°C ~ 85°C-20°C ~ 80°C-20°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
0527930870
0527930870
CONN FPC TOP 8POS 1MM R/A
Molex
46,300
In Stock
1 : ¥5.50000
Cut Tape (CT)
1,000 : ¥3.18458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
8
0.039" (1.00mm)
Solder
0.30mm
0.122" (3.10mm)
-
Straight
Phosphor Bronze
Tin Bismuth
Polyphenylene Sulfide (PPS)
-
Solder Retention
50V
-20°C ~ 85°C
UL94 V-0
0528081070
0528081070
CONN FPC VERT 10POS 1MM SMD
Molex
24,391
In Stock
1 : ¥4.19000
Cut Tape (CT)
1,000 : ¥2.14941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
10
0.039" (1.00mm)
Solder
0.30mm
0.199" (5.05mm)
-
Straight
Phosphor Bronze
Tin Bismuth
Polyphenylene Sulfide (PPS)
-
-
125V
-20°C ~ 85°C
UL94 V-0
0528521070
0528521070
CONN FFC FPC BOTTOM 10POS 1MM RA
Molex
25,962
In Stock
1 : ¥6.40000
Cut Tape (CT)
1,000 : ¥3.90581
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
10
0.039" (1.00mm)
Solder
0.30mm
0.122" (3.10mm)
-
Straight
Phosphor Bronze
Tin Bismuth
Polyphenylene Sulfide (PPS)
-
Solder Retention
50V
-20°C ~ 80°C
UL94 V-0
5052780633
5052781233
CONN FFC BOTTOM 12POS 0.5MM R/A
Molex
48,575
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥2.12738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
12
0.020" (0.50mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Tabbed, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
5052780633
5052780633
CONN FFC BOTTOM 6POS 0.5MM R/A
Molex
13,258
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥2.02985
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
6
0.020" (0.50mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Tabbed, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
5052781433
5052781433
CONN FFC BOTTOM 14POS 0.5MM R/A
Molex
3,435
In Stock
1 : ¥5.91000
Cut Tape (CT)
3,000 : ¥2.76120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
14
0.020" (0.50mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Tabbed, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
5052780633
5052782033
CONN FFC BOTTOM 20POS 0.5MM R/A
Molex
10,487
In Stock
1 : ¥11.33000
Cut Tape (CT)
3,000 : ¥5.67883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.020" (0.50mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Tabbed, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
Showing
of 7

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.