FFC, FPC (Flat Flexible) Connector Assemblies

Results: 14
Manufacturer
Hirose Electric Co LtdMolexTE Connectivity AMP ConnectorsWürth Elektronik
Series
-52271Easy-On 52559Easy-On 52610Easy-On 52808TF38WR-FPC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Flat Flex Type
FFCFFC, FPCFPC
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, BottomContacts, Vertical - 1 SidedContacts, Vertical - 2 Sided
Number of Positions
610162026
Pitch
0.020" (0.50mm)0.039" (1.00mm)
FFC, FCB Thickness
0.29mm ~ 0.34mm0.30mm
Height Above Board
0.118" (3.00mm)0.128" (3.25mm)0.154" (3.90mm)0.169" (4.30mm)0.199" (5.05mm)0.201" (5.10mm)0.205" (5.20mm)0.217" (5.50mm)0.226" (5.74mm)
Locking Feature
-Flip LockSlide Lock
Cable End Type
StraightStraight, TaperedTabbedTapered
Contact Finish
GoldTinTin Bismuth
Housing Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6Polyamide (PA6T), Nylon 6TPolyamide (PA9T), Nylon 9TPolyphenylene Sulfide (PPS)
Actuator Material
-Liquid Crystal Polymer (LCP)Polyamide (PA6T), Nylon 6TPolyamide (PA9T), Nylon 9TPolyphenylene Sulfide (PPS)Polyphenylene Sulfide (PPS), Glass Filled
Features
-Low Insertion Force (LIF), Pick and Place CapSolder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Voltage Rating
50V125V-
Operating Temperature
-40°C ~ 85°C-25°C ~ 85°C-20°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
0526100672
0526100672
CONN FPC VERT 6POS 1MM SMD
Molex
44,659
In Stock
1 : ¥7.31000
Cut Tape (CT)
1,000 : ¥4.02658
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
6
0.039" (1.00mm)
Solder
0.30mm
0.226" (5.74mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
0526101072
0526101072
CONN FPC VERT 10POS 1MM SMD
Molex
2,661
In Stock
1 : ¥8.95000
Cut Tape (CT)
1,000 : ¥4.92071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
10
0.039" (1.00mm)
Solder
0.30mm
0.226" (5.74mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
0526102072
0526102072
CONN FPC VERT 20POS 1MM SMD
Molex
3,772
In Stock
1 : ¥17.65000
Cut Tape (CT)
1,000 : ¥9.82090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
20
0.039" (1.00mm)
Solder
0.30mm
0.226" (5.74mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
0528081670
0528081670
CONN FPC VERT 16POS 1MM SMD
Molex
7,179
In Stock
1 : ¥4.35000
Cut Tape (CT)
1,000 : ¥2.26435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
16
0.039" (1.00mm)
Solder
0.30mm
0.199" (5.05mm)
-
Straight
Phosphor Bronze
Tin Bismuth
Polyphenylene Sulfide (PPS)
-
-
125V
-20°C ~ 85°C
UL94 V-0
686106183822
686106183822
CONN FFC VERT 6POS 1MM SMD
Würth Elektronik
2,757
In Stock
1 : ¥12.56000
Cut Tape (CT)
1,000 : ¥7.52839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount
Contacts, Vertical - 2 Sided
6
0.039" (1.00mm)
Solder
0.30mm
0.128" (3.25mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Polyamide (PA6T), Nylon 6T
Polyamide (PA6T), Nylon 6T
Zero Insertion Force (ZIF)
-
-25°C ~ 85°C
UL94 V-0
2,473
In Stock
1 : ¥14.12000
Cut Tape (CT)
1,000 : ¥12.30461
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
16
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA9T), Nylon 9T
Polyamide (PA9T), Nylon 9T
Zero Insertion Force (ZIF)
125V
-20°C ~ 85°C
UL94 V-0
687316124422
687316124422
CONN FPC VERT 16POS 0.5MM SMD
Würth Elektronik
2,422
In Stock
1 : ¥16.42000
Cut Tape (CT)
1,000 : ¥10.77947
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
16
0.020" (0.50mm)
Solder
0.29mm ~ 0.34mm
0.169" (4.30mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Zero Insertion Force (ZIF)
50V
-25°C ~ 85°C
UL94 V-0
686116183822
686116183822
CONN FFC VERT 16POS 1MM SMD
Würth Elektronik
699
In Stock
1 : ¥16.99000
Cut Tape (CT)
1,000 : ¥10.23771
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount
Contacts, Vertical - 2 Sided
16
0.039" (1.00mm)
Solder
0.30mm
0.128" (3.25mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Polyamide (PA6T), Nylon 6T
Polyamide (PA6T), Nylon 6T
Zero Insertion Force (ZIF)
-
-25°C ~ 85°C
UL94 V-0
0522711669
0522711669
CONN FPC BOTTOM 16POS 1MM R/A
Molex
2,058
In Stock
1 : ¥17.82000
Cut Tape (CT)
1,000 : ¥9.91671
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
16
0.039" (1.00mm)
Solder
0.30mm
0.118" (3.00mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0525591652
0525591652
CONN FFC VERT 16POS 0.5MM SMD
Molex
12,412
In Stock
1 : ¥20.94000
Cut Tape (CT)
1,000 : ¥11.65053
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
16
0.020" (0.50mm)
Solder
0.30mm
0.154" (3.90mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0526102672
0526102672
CONN FPC VERT 26POS 1MM SMD
Molex
4,425
In Stock
1 : ¥29.72000
Cut Tape (CT)
1,000 : ¥13.35834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
26
0.039" (1.00mm)
Solder
0.30mm
0.226" (5.74mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
TF38-16S-0.5SV(830)
TF38-16S-0.5SV(830)
CONN FFC VERT 16POS 0.5MM SMD
Hirose Electric Co Ltd
3,695
In Stock
1 : ¥11.08000
Cut Tape (CT)
1 : ¥11.08000
Tape & Reel (TR)
1,000 : ¥4.72064
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
16
0.020" (0.50mm)
Solder
0.30mm
0.205" (5.20mm)
Flip Lock
Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
686116188822
686116188822
CONN FPC VERT 16POS 1MM SMD
Würth Elektronik
2,304
In Stock
1 : ¥9.36000
Cut Tape (CT)
950 : ¥6.74025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
16
0.039" (1.00mm)
Solder
0.29mm ~ 0.34mm
0.201" (5.10mm)
-
Straight
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
-
Low Insertion Force (LIF), Pick and Place Cap
125V
-25°C ~ 85°C
UL94 V-0
0526101633
0526101633
CONN FPC VERT 16POS 1MM SMD
Molex
245
In Stock
1 : ¥19.38000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
FPC
Surface Mount
Contacts, Vertical - 1 Sided
16
0.039" (1.00mm)
Solder
0.30mm
0.226" (5.74mm)
Slide Lock
Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
Showing
of 14

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.