FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Manufacturer
Hirose Electric Co LtdOmron Electronics Inc-EMC Div
Series
FH19CXF3M
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector/Contact Type
Contacts, BottomContacts, Top and Bottom
Number of Positions
424
Pitch
0.020" (0.50mm)0.039" (1.00mm)
FFC, FCB Thickness
0.20mm0.30mm
Height Above Board
0.035" (0.88mm)0.079" (2.00mm)
Locking Feature
Flip LockRotary Lock, Backlock
Contact Material
Copper AlloyPhosphor Bronze
Actuator Material
Liquid Crystal Polymer (LCP), Halogen FreeLiquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS)
Features
Solder RetentionSolder Retention, Zero Insertion Force (ZIF)
Operating Temperature
-55°C ~ 85°C-30°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
17,361
In Stock
10,500
Factory
1 : ¥8.95000
Cut Tape (CT)
1,500 : ¥4.62935
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
4
0.039" (1.00mm)
Solder
0.30mm
0.079" (2.00mm)
Rotary Lock, Backlock
Tapered
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Liquid Crystal Polymer (LCP), Halogen Free
Solder Retention
50V
-30°C ~ 85°C
UL94 V-0
FH19C-24S-0.5SH(xx)
FH19C-24S-0.5SH(10)
CONN FFC BOTTOM 24POS 0.5MM R/A
Hirose Electric Co Ltd
2,605
In Stock
1 : ¥13.46000
Cut Tape (CT)
5,000 : ¥6.15735
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
24
0.020" (0.50mm)
Solder
0.20mm
0.035" (0.88mm)
Flip Lock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.