FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Manufacturer
Amphenol ICC (FCI)Panasonic Electric Works
Series
Aorora F331Y5B
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Height Above Board
0.039" (1.00mm)0.040" (1.02mm)
Cable End Type
StraightTapered
Contact Material
Copper AlloyPhosphor Bronze
Actuator Material
Liquid Crystal Polymer (LCP)Polyamide (PA9T), Nylon 9T
Features
-Solder Retention, Zero Insertion Force (ZIF)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
AYF533035
AYF533035
CONN FFC FPC 30POS 0.5MM R/A
Panasonic Electric Works
24,134
In Stock
1 : ¥13.05000
Cut Tape (CT)
5,000 : ¥8.51767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
30
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Flip Lock, Backlock
Tapered
Copper Alloy
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
-
50V
-55°C ~ 85°C
UL94 V-0
F3311A7H121030E200
F3311A7H121030E200
CONN FFC FPC 30POS 0.5MM R/A
Amphenol ICC (FCI)
20,095
In Stock
1 : ¥7.72000
Cut Tape (CT)
4,000 : ¥3.84024
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
30
0.020" (0.50mm)
Solder
0.30mm
0.040" (1.02mm)
Flip Lock, Backlock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyamide (PA9T), Nylon 9T
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.