FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,239 In Stock | 1 : ¥5.75000 Cut Tape (CT) 2,000 : ¥2.85907 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 50 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | Thermoplastic, Glass Filled, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 50V | -55°C ~ 85°C | UL94 V-0 | |||
5,850 In Stock | 1 : ¥11.66000 Cut Tape (CT) 2,000 : ¥6.25210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 50 | 0.020" (0.50mm) | Solder | 0.30mm | 0.100" (2.54mm) | Flip Lock | Tabbed | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention | 50V | -40°C ~ 125°C | UL94 V-0 |