FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,931 In Stock | 1 : ¥6.90000 Cut Tape (CT) 5,000 : ¥2.86297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 7 | 0.012" (0.30mm) | Solder | 0.20mm | 0.030" (0.75mm) | Flip Lock, Backlock | Tabbed | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | - | 50V | -40°C ~ 85°C | UL94 V-0 | |||
3,462 In Stock | 1 : ¥7.96000 Cut Tape (CT) 5,000 : ¥3.16337 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 9 | 0.012" (0.30mm) | Solder | 0.20mm | 0.030" (0.75mm) | Flip Lock, Backlock | Tabbed | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | - | 50V | -40°C ~ 85°C | UL94 V-0 | |||
4,976 In Stock | 1 : ¥16.67000 Cut Tape (CT) 5,000 : ¥7.45839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 39 | 0.012" (0.30mm) | Solder | 0.20mm | 0.030" (0.75mm) | Flip Lock, Backlock | Tapered | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | - | 50V | -40°C ~ 85°C | UL94 V-0 | |||
4,656 In Stock | 1 : ¥6.24000 Cut Tape (CT) 5,000 : ¥2.83268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 7 | 0.012" (0.30mm) | Solder | 0.20mm | 0.030" (0.75mm) | Flip Lock, Backlock | Tapered | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | - | 50V | -40°C ~ 85°C | UL94 V-0 |