62684-502100AHLF | |
---|---|
DigiKey Part Number | 609-62684-502100AHLFTR-ND - Tape & Reel (TR) 609-62684-502100AHLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62684-502100AHLF |
Description | CONN FPC TOP 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 62684-502100AHLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Thermoplastic, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.98300 | ¥49.83 |
25 | ¥4.55800 | ¥113.95 |
50 | ¥4.28880 | ¥214.44 |
100 | ¥4.10980 | ¥410.98 |
250 | ¥3.75252 | ¥938.13 |
500 | ¥3.57390 | ¥1,786.95 |
1,000 | ¥2.94839 | ¥2,948.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.85907 | ¥5,718.14 |
4,000 | ¥2.68036 | ¥10,721.44 |
6,000 | ¥2.59102 | ¥15,546.12 |
10,000 | ¥2.41232 | ¥24,123.20 |
14,000 | ¥2.37659 | ¥33,272.26 |