FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,589 In Stock | 1 : ¥2.55000 Cut Tape (CT) 5,000 : ¥1.66423 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 45 | 0.012" (0.30mm) | Solder | 0.20mm | 0.039" (1.00mm) | Flip Lock | Tapered | Copper Alloy | Gold | Thermoplastic | Thermoplastic | - | 30V | -40°C ~ 85°C | UL94 V-0 | ||
29,861 In Stock | 1 : ¥21.02000 Cut Tape (CT) 3,000 : ¥11.34518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 33 | 0.012" (0.30mm) | Solder | 0.20mm | 0.045" (1.14mm) | Flip Lock, Backlock | Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0, UL94 HB | |||
4,979 In Stock | 1 : ¥19.95000 Cut Tape (CT) 5,000 : ¥7.90194 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 33 | 0.012" (0.30mm) | Solder | 0.20mm | 0.039" (1.00mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon | Zero Insertion Force (ZIF) | 30V | -55°C ~ 85°C | UL94 HB |