FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,280 In Stock | 1 : ¥18.31000 Cut Tape (CT) 1,200 : ¥12.89863 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount | Contacts, Bottom | 40 | 0.020" (0.50mm) | Solder | 0.30mm | 0.220" (5.59mm) | Auto Lock, Push Button Release | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Liquid Crystal Polymer (LCP), Glass Filled | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
5,377 In Stock | 1 : ¥25.53000 Cut Tape (CT) 1,500 : ¥14.27981 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 40 | 0.020" (0.50mm) | Solder | 0.30mm | 0.176" (4.46mm) | Auto Lock, Push Button Release | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Liquid Crystal Polymer (LCP), Glass Filled | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 26 | 0.020" (0.50mm) | Solder | 0.30mm, 0.33mm | 0.071" (1.80mm) | Slide Lock | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 |