FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,533 In Stock | 1 : ¥21.76000 Cut Tape (CT) 5,000 : ¥10.60877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 22 | 0.020" (0.50mm) | Solder | 0.30mm | 0.059" (1.50mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -55°C ~ 85°C | UL94 V-0 | |||
3,128 In Stock | 1 : ¥23.64000 Cut Tape (CT) 5,000 : ¥10.77498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 31 | 0.020" (0.50mm) | Crimp | 0.30mm | 0.059" (1.50mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -55°C ~ 85°C | UL94 V-0 |