FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,826 In Stock | 1 : ¥10.02000 Tray | Tray | Active | FFC, FPC | Free Hanging (In-Line) | Receptacle | 4 | 0.100" (2.54mm) | IDC | 0.30mm, 0.33mm | - | Slide Lock | Straight, Tapered | Copper Nickel Alloy | Tin | Thermoplastic | - | Solder Retention, Zero Insertion Force (ZIF) | 500V | -65°C ~ 105°C | UL94 V-0 | |||
3,022 In Stock | 1 : ¥5.34000 Tray | Tray | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 4 | 0.100" (2.54mm) | Kinked Pin | 0.13mm ~ 0.38mm | 0.273" (6.93mm) | - | Straight | Phosphor Bronze | Tin | Polyester Thermoplastic, Glass Filled | - | - | 250V | -55°C ~ 105°C | UL94 V-0 |