FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : ¥7.88000 Tube | Tube | Active | FFC | Surface Mount, Right Angle | Contacts, Top | 4 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | - | -55°C ~ 105°C | UL94 V-2 | |||
0 In Stock Check Lead Time | 25 : ¥11.74000 Tube | Tube | Active | FFC | Surface Mount, Right Angle | Contacts, Top | 16 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | - | -55°C ~ 105°C | UL94 V-2 | |||
0 In Stock Check Lead Time | 21 : ¥13.54619 Tube | Tube | Active | FFC | Surface Mount, Right Angle | Contacts, Top | 20 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | - | -55°C ~ 105°C | UL94 V-2 |