FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,006 In Stock 1,500 Factory | 1 : ¥15.02000 Cut Tape (CT) 1,500 : ¥6.84509 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 16 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Rotary Lock, Backlock | Tapered | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | Solder Retention | 50V | -30°C ~ 85°C | UL94 V-0 | |||
108 In Stock | 1 : ¥15.35000 Cut Tape (CT) 1,500 : ¥8.26451 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 18 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Rotary Lock, Backlock | Tapered | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | Solder Retention | 50V | -30°C ~ 85°C | UL94 V-0 |