FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Manufacturer
TE Connectivity AMP ConnectorsWürth Elektronik
Series
-WR-FPC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
1222
FFC, FCB Thickness
0.29mm ~ 0.34mm0.30mm
Height Above Board
0.101" (2.56mm)0.118" (3.00mm)
Cable End Type
StraightTapered
Housing Material
Liquid Crystal Polymer (LCP), Glass FilledPolyphenylene Sulfide (PPS)
Actuator Material
Polyamide (PA), Nylon, Glass FilledPolyphenylene Sulfide (PPS)
Voltage Rating
125V200V
Operating Temperature
-40°C ~ 85°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
1-84952-2
1-84952-2
CONN FPC BOTTOM 12POS 1MM R/A
TE Connectivity AMP Connectors
11,201
In Stock
1 : ¥10.84000
Cut Tape (CT)
1,200 : ¥6.87752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
12
0.039" (1.00mm)
Solder
0.30mm
0.101" (2.56mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
200V
-40°C ~ 85°C
UL94 V-0
68612214422
68612214422
CONN FPC BOTTOM 22POS 1MM R/A
Würth Elektronik
1,608
In Stock
1 : ¥17.90000
Cut Tape (CT)
1,500 : ¥10.88587
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
22
0.039" (1.00mm)
Solder
0.29mm ~ 0.34mm
0.118" (3.00mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
125V
-25°C ~ 85°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.