1-487576-2

DigiKey Part Number
1-487576-2-ND
Manufacturer
Manufacturer Product Number
1-487576-2
Description
CONN FFC VERT 20POS 1.27MM PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Position FFC Connector Contacts, Vertical - 1 Sided 0.050" (1.27mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-487576-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Through Hole
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
20
Pitch
0.050" (1.27mm)
Termination
Solder
FFC, FCB Thickness
0.10mm ~ 0.31mm
Height Above Board
0.310" (7.87mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Thermoplastic
Actuator Material
Thermoplastic
Features
Zero Insertion Force (ZIF)
Voltage Rating
150V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Current Rating (Amps)
1A
Contact Finish Thickness
150.0µin (3.81µm)
Housing Color
Black
Actuator Color
Black
Mating Cycles
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,280¥30.68703¥39,279.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.