FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Manufacturer
MolexTE Connectivity AMP Connectors
Series
-Easy-On 52610
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, BottomContacts, Vertical - 1 Sided
Number of Positions
1317
Height Above Board
0.101" (2.56mm)0.226" (5.74mm)
Cable End Type
StraightTapered
Contact Finish
TinTin Bismuth
Housing Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), Nylon, Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass FilledPolyphenylene Sulfide (PPS), Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Voltage Rating
125V200V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
1-84952-7
1-84952-7
CONN FPC BOTTOM 17POS 1MM R/A
TE Connectivity AMP Connectors
1,327
In Stock
1 : ¥14.78000
Cut Tape (CT)
1,200 : ¥6.31266
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
17
0.039" (1.00mm)
Solder
0.30mm
0.101" (2.56mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
200V
-40°C ~ 85°C
UL94 V-0
0526101333
0526101333
CONN FPC VERT 13POS 1MM SMD
Molex
3,972
In Stock
1 : ¥16.09000
Cut Tape (CT)
1,000 : ¥7.37725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
FPC
Surface Mount
Contacts, Vertical - 1 Sided
13
0.039" (1.00mm)
Solder
0.30mm
0.226" (5.74mm)
Slide Lock
Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.