FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,579 In Stock | 1 : ¥3.86000 Tray | Tray | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 4 | 0.049" (1.25mm) | Solder | 0.30mm | 0.295" (7.50mm) | Slide Lock | Straight | Phosphor Bronze | Tin Bismuth | Polybutylene Terephthalate (PBT), Polyester | Polybutylene Terephthalate (PBT), Polyester | Zero Insertion Force (ZIF) | 200V | -20°C ~ 80°C | UL94 V-0 | |||
5,104 In Stock | 1 : ¥4.10000 Tray | Tray | Active | FFC, FPC | Through Hole, Right Angle | Contacts, Top | 3 | 0.049" (1.25mm) | Solder | 0.30mm | 0.213" (5.40mm) | Slide Lock | Straight | Phosphor Bronze | Tin Bismuth | Polybutylene Terephthalate (PBT), Polyester | Polybutylene Terephthalate (PBT), Polyester | Zero Insertion Force (ZIF) | 200V | -20°C ~ 80°C | UL94 V-0 | |||
4,511 In Stock | 1 : ¥17.73000 Cut Tape (CT) 2,000 : ¥9.50252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 33 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Slide Lock | Tapered | Copper Alloy | Tin Copper | Plastic | - | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | - | |||
23,081 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,000 : ¥3.93102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 4 | 0.039" (1.00mm) | Solder | 0.30mm | 0.106" (2.70mm) | Slide Lock | Tapered | Phosphor Bronze | Tin Bismuth | Polyamide (PA), Nylon, Glass Filled | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 125V | -40°C ~ 85°C | UL94 V-0 | |||
656 In Stock | 1 : ¥3.45000 Tube | Tube | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 4 | 0.049" (1.25mm) | Kinked Pin | 0.30mm | 0.315" (8.00mm) | - | Straight | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT), Glass Filled | - | - | 250V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1,000 : ¥3.61781 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC | Surface Mount, Right Angle | Contacts, Top and Bottom | 4 | 0.049" (1.25mm) | Solder | 0.30mm | 0.110" (2.80mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | Solder Retention | 50V | -25°C ~ 85°C | UL94 V-0 |