FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,141 In Stock | 1 : ¥1.48000 Tray | Tray | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 8 | 0.039" (1.00mm) | Kinked Pin | 0.33mm | 0.232" (5.90mm) | - | - | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT), Glass Filled | - | - | 100V | -55°C ~ 85°C | UL94 V-0 | |||
2,639 In Stock | 1 : ¥3.69000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 8 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
51,148 In Stock | 1 : ¥5.25000 Tray | Tray | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 6 | 0.049" (1.25mm) | Solder | 0.30mm | 0.295" (7.50mm) | Slide Lock | Straight | Phosphor Bronze | Tin Bismuth | Polybutylene Terephthalate (PBT), Polyester | Polybutylene Terephthalate (PBT), Polyester | Zero Insertion Force (ZIF) | 200V | -20°C ~ 80°C | UL94 V-0 | |||
5,466 In Stock | 1 : ¥10.18000 Tray | Tray | Active | FFC, FPC | Through Hole, Right Angle | Contacts, Top | 8 | 0.049" (1.25mm) | Solder | 0.30mm | 0.213" (5.40mm) | Slide Lock | Straight | Phosphor Bronze | Tin Bismuth | Polybutylene Terephthalate (PBT), Polyester | Polybutylene Terephthalate (PBT), Polyester | Zero Insertion Force (ZIF) | 200V | -20°C ~ 80°C | UL94 V-0 | |||
4,604 In Stock | 1 : ¥11.66000 Tray | Tray | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 12 | 0.049" (1.25mm) | Solder | 0.30mm | 0.295" (7.50mm) | Slide Lock | Straight | Phosphor Bronze | Tin Bismuth | Polybutylene Terephthalate (PBT), Polyester | Polybutylene Terephthalate (PBT), Polyester | Zero Insertion Force (ZIF) | 200V | -20°C ~ 80°C | UL94 V-0 | |||
4,988 In Stock | 1 : ¥3.20000 Tube | Tube | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 8 | 0.049" (1.25mm) | Kinked Pin | 0.30mm | 0.315" (8.00mm) | - | Straight | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT), Glass Filled | - | - | 250V | -55°C ~ 85°C | UL94 V-0 | |||
2,079 In Stock | 1 : ¥5.42000 Tray | Tray | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 7 | 0.049" (1.25mm) | Solder | 0.30mm | 0.295" (7.50mm) | Slide Lock | Straight | Phosphor Bronze | Tin Bismuth | Polybutylene Terephthalate (PBT), Polyester | Polybutylene Terephthalate (PBT), Polyester | Zero Insertion Force (ZIF) | 200V | -20°C ~ 80°C | UL94 V-0 | |||
1,584 In Stock | 1 : ¥10.02000 Tube | Tube | Active | FFC | Through Hole | Contacts, Vertical - 1 Sided | 8 | 0.100" (2.54mm) | Solder | 0.12mm | 0.310" (7.87mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Thermoplastic | Thermoplastic | Zero Insertion Force (ZIF) | - | - | - | |||
22,399 In Stock | 1 : ¥3.53000 Tray | Tray | Obsolete | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 8 | 0.039" (1.00mm) | Kinked Pin | 0.33mm | 0.217" (5.50mm) | Latch Lock | - | Phosphor Bronze | Tin | Polyamide (PA), Nylon, Glass Filled | Polyamide (PA), Nylon, Glass Filled | Zero Insertion Force (ZIF) | 100V | -55°C ~ 85°C | UL94 V-0 | |||
451 In Stock | 31 : ¥12.30935 Tube | Tube | Active | FFC | Through Hole | Contacts, Vertical - 1 Sided | 8 | 0.050" (1.27mm) | Solder | 0.10mm ~ 0.31mm | 0.310" (7.87mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Thermoplastic | Thermoplastic | Zero Insertion Force (ZIF) | 150V | -55°C ~ 105°C | - |