FFC, FPC (Flat Flexible) Connector Assemblies

Results: 10
Manufacturer
GCTMolex
Series
Easy-On 52559Easy-On 52610Easy-On 52745Easy-On 78119Easy-On 78127FFC2A32
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Flat Flex Type
-FFC, FPCFPC
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, TopContacts, Vertical - 1 Sided
Number of Positions
102024
Pitch
0.020" (0.50mm)0.039" (1.00mm)
Height Above Board
0.079" (2.00mm)0.154" (3.90mm)0.161" (4.10mm)0.167" (4.25mm)0.226" (5.74mm)
Locking Feature
-Slide Lock
Cable End Type
StraightStraight, TaperedTapered
Contact Material
Copper AlloyPhosphor Bronze
Contact Finish
GoldTinTin Bismuth
Housing Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6Polyamide (PA46), Nylon 4/6, Glass Filled
Actuator Material
-Liquid Crystal Polymer (LCP)Polyphenylene Sulfide (PPS)Polyphenylene Sulfide (PPS), Glass Filled
Features
-Solder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Voltage Rating
30V50V125V
Operating Temperature
-40°C ~ 85°C-25°C ~ 85°C-20°C ~ 85°C
Material Flammability Rating
-UL94 V-0
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
0525591052
0525591052
CONN FFC VERT 10POS 0.5MM SMD
Molex
43,110
In Stock
1 : ¥9.61000
Cut Tape (CT)
1,000 : ¥6.24668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
10
0.020" (0.50mm)
Solder
0.30mm
0.154" (3.90mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0527452097
0527452097
CONN TOP 20POS 0.5MM R/A
Molex
7,890
In Stock
1 : ¥17.49000
Cut Tape (CT)
1,000 : ¥9.72517
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Surface Mount, Right Angle
Contacts, Top
20
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
-
0526102072
0526102072
CONN FPC VERT 20POS 1MM SMD
Molex
3,772
In Stock
1 : ¥17.65000
Cut Tape (CT)
1,000 : ¥9.82090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
20
0.039" (1.00mm)
Solder
0.30mm
0.226" (5.74mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
FFC2A32-20-T
FFC2A32-20-T
CONN FFC VERT 20POS 0.5MM SMD
GCT
3,346
In Stock
1 : ¥4.35000
Cut Tape (CT)
1,200 : ¥2.23013
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
20
0.020" (0.50mm)
Solder
0.30mm
0.167" (4.25mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention, Zero Insertion Force (ZIF)
30V
-25°C ~ 85°C
UL94 V-0
0781272010
0781272010
CONN FFC VERT 20POS 0.5MM SMD
Molex
26,670
In Stock
1 : ¥7.22000
Cut Tape (CT)
2,000 : ¥4.37164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
20
0.020" (0.50mm)
Solder
0.30mm
0.161" (4.10mm)
-
Tapered
Phosphor Bronze
Tin Bismuth
Liquid Crystal Polymer (LCP), Glass Filled
-
-
50V
-40°C ~ 85°C
UL94 V-0
0525592070
0525592070
CONN FFC VERT 20POS 0.5MM SMD
Molex
9,000
In Stock
1,000 : ¥10.81970
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
20
0.020" (0.50mm)
Solder
0.30mm
0.154" (3.90mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
52559-1072
0525592072
CONN FFC VERT 20POS 0.5MM SMD
Molex
10,347
In Stock
1 : ¥19.46000
Cut Tape (CT)
1,000 : ¥10.81970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
20
0.020" (0.50mm)
Solder
0.30mm
0.154" (3.90mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0526102472
0526102472
CONN FPC VERT 24POS 1MM SMD
Molex
3,273
In Stock
1 : ¥20.11000
Cut Tape (CT)
1,000 : ¥11.18159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
24
0.039" (1.00mm)
Solder
0.30mm
0.226" (5.74mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
0781192010
0781192010
CONN FFC VERT 20POS 0.5MM SMD
Molex
3,962
In Stock
1 : ¥7.96000
Cut Tape (CT)
2,000 : ¥5.17197
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
20
0.020" (0.50mm)
Solder
0.30mm
0.161" (4.10mm)
-
Tapered
Phosphor Bronze
Tin Bismuth
Liquid Crystal Polymer (LCP), Glass Filled
-
-
50V
-40°C ~ 85°C
UL94 V-0
0525592033
0525592033
CONN FFC VERT 20POS 0.5MM SMD
Molex
0
In Stock
1 : ¥22.25000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
20
0.020" (0.50mm)
Solder
0.30mm
0.154" (3.90mm)
Slide Lock
Straight, Tapered
Copper Alloy
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
Showing
of 10

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.