FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,472 In Stock | 1 : ¥7.39000 Cut Tape (CT) 1,500 : ¥4.53181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 8 | 0.039" (1.00mm) | Solder | 0.29mm ~ 0.34mm | 0.116" (2.95mm) | Slide Lock | Tapered | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 125V | -25°C ~ 85°C | UL94 V-0 | |||
33,564 In Stock | 1 : ¥11.82000 Cut Tape (CT) 2,000 : ¥8.46435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.039" (1.00mm) | Solder | 0.30mm | 0.087" (2.20mm) | Flip Lock | Straight | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T | Polyamide (PA6T), Nylon 6T | Solder Retention, Zero Insertion Force (ZIF) | 100V | -40°C ~ 105°C | UL94 V-0 | |||
2,174 In Stock | 1 : ¥5.34000 Cut Tape (CT) 1,500 : ¥4.44151 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 4 | 0.039" (1.00mm) | Solder | 0.29mm ~ 0.34mm | 0.118" (3.00mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 125V | -25°C ~ 85°C | UL94 V-0 | |||
5,900 In Stock | 1 : ¥6.81000 Cut Tape (CT) 1,500 : ¥4.17879 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 6 | 0.039" (1.00mm) | Solder | 0.29mm ~ 0.34mm | 0.118" (3.00mm) | Slide Lock | Tapered | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 125V | -25°C ~ 85°C | UL94 V-0 | |||
3,843 In Stock | 1 : ¥9.11000 Cut Tape (CT) 2,000 : ¥6.51859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 8 | 0.039" (1.00mm) | Solder | 0.30mm | 0.087" (2.20mm) | Flip Lock | Straight | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T | Polyamide (PA6T), Nylon 6T | Solder Retention, Zero Insertion Force (ZIF) | 100V | -40°C ~ 105°C | UL94 V-0 | |||
667 In Stock | 1 : ¥11.17000 Cut Tape (CT) 1,500 : ¥10.68917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.039" (1.00mm) | Solder | 0.29mm ~ 0.34mm | 0.118" (3.00mm) | Slide Lock | Tapered | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 125V | -25°C ~ 85°C | UL94 V-0 | |||
2,754 In Stock | 1 : ¥13.63000 Cut Tape (CT) 4,000 : ¥7.24930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Top | 8 | 0.039" (1.00mm) | Solder | 0.30mm | 0.047" (1.20mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Polyamide (PA6T), Nylon 6T | Zero Insertion Force (ZIF) | - | -25°C ~ 85°C | UL94 V-0 | |||
15,064 In Stock | 1 : ¥14.12000 Cut Tape (CT) 2,000 : ¥8.51361 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Slide Lock | Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Zero Insertion Force (ZIF) | 50V | -25°C ~ 85°C | UL94 V-0 | |||
771 In Stock | 1 : ¥14.70000 Cut Tape (CT) 1,000 : ¥8.83383 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount | Contacts, Vertical - 2 Sided | 8 | 0.039" (1.00mm) | Solder | 0.30mm | 0.128" (3.25mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T | Polyamide (PA6T), Nylon 6T | Zero Insertion Force (ZIF) | - | -25°C ~ 85°C | UL94 V-0 | |||
699 In Stock | 1 : ¥16.99000 Cut Tape (CT) 1,000 : ¥10.23771 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount | Contacts, Vertical - 2 Sided | 16 | 0.039" (1.00mm) | Solder | 0.30mm | 0.128" (3.25mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T | Polyamide (PA6T), Nylon 6T | Zero Insertion Force (ZIF) | - | -25°C ~ 85°C | UL94 V-0 | |||
15,527 In Stock | 1 : ¥17.16000 Cut Tape (CT) 2,000 : ¥10.30335 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 40 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Slide Lock | Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Zero Insertion Force (ZIF) | 50V | -25°C ~ 85°C | UL94 V-0 | |||
2,683 In Stock | 1 : ¥8.78000 Cut Tape (CT) 1,500 : ¥5.39384 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 8 | 0.039" (1.00mm) | Solder | 0.29mm ~ 0.34mm | 0.122" (3.10mm) | - | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | - | Low Insertion Force (LIF), Solder Retention | 125V | -25°C ~ 85°C | UL94 V-0 |