FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,472 In Stock | 1 : ¥7.39000 Cut Tape (CT) 1,500 : ¥4.53181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 8 | 0.039" (1.00mm) | Solder | 0.29mm ~ 0.34mm | 0.116" (2.95mm) | Slide Lock | Tapered | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 125V | -25°C ~ 85°C | UL94 V-0 | |||
3,598 In Stock | 1 : ¥7.39000 Cut Tape (CT) 1,500 : ¥4.53181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 8 | 0.039" (1.00mm) | Solder | 0.29mm ~ 0.34mm | 0.118" (3.00mm) | Slide Lock | Tapered | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 125V | -25°C ~ 85°C | UL94 V-0 | |||
1,743 In Stock | 1 : ¥12.48000 Cut Tape (CT) 1,500 : ¥7.61049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.039" (1.00mm) | Solder | 0.29mm ~ 0.34mm | 0.118" (3.00mm) | Slide Lock | Tapered | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 125V | -25°C ~ 85°C | UL94 V-0 | |||
1,509 In Stock | 1 : ¥13.38000 Cut Tape (CT) 1,500 : ¥8.16055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 16 | 0.039" (1.00mm) | Solder | 0.29mm ~ 0.34mm | 0.118" (3.00mm) | Slide Lock | Tapered | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 125V | -25°C ~ 85°C | UL94 V-0 | |||
6,013 In Stock | 1 : ¥14.37000 Cut Tape (CT) 4,000 : ¥8.19343 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Top | 15 | 0.039" (1.00mm) | Solder | 0.30mm | 0.047" (1.20mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Polyamide (PA6T), Nylon 6T | Zero Insertion Force (ZIF) | - | -25°C ~ 85°C | UL94 V-0 | |||
1,126 In Stock | 1 : ¥14.94000 Cut Tape (CT) 1,500 : ¥10.50039 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 18 | 0.039" (1.00mm) | Solder | 0.29mm ~ 0.34mm | 0.118" (3.00mm) | Slide Lock | Tapered | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 125V | -25°C ~ 85°C | UL94 V-0 |