FFC, FPC (Flat Flexible) Connector Assemblies

Results: 4
Manufacturer
Hirose Electric Co LtdMolex
Series
BackFlip, Easy-On 502598BackFlip, Easy-On LA75 504754FH35C
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Height Above Board
0.030" (0.75mm)0.035" (0.88mm)0.045" (1.14mm)
Cable End Type
TabbedTapered
Contact Material
Copper AlloyPhosphor Bronze
Housing Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyamide (PA), NylonPolyamide (PA), Nylon, Glass Filled
Features
-Solder Retention
Voltage Rating
30V50V
Operating Temperature
-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 85°C
Material Flammability Rating
UL94 V-0UL94 V-0, UL94 HB
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
502598399x
5025983993
CONN FPC 39POS 0.3MM R/A
Molex
29,052
In Stock
1 : ¥21.43000
Cut Tape (CT)
3,000 : ¥11.58433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
39
0.012" (0.30mm)
Solder
0.20mm
0.045" (1.14mm)
Flip Lock, Backlock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention
50V
-40°C ~ 105°C
UL94 V-0, UL94 HB
1,402
In Stock
1 : ¥27.17000
Cut Tape (CT)
500 : ¥18.46548
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
39
0.012" (0.30mm)
Solder
0.20mm
0.035" (0.88mm)
Flip Lock, Backlock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyamide (PA), Nylon
-
30V
-55°C ~ 85°C
UL94 V-0
5047543920
5047543920
CONN FPC 39POS 0.3MM R/A
Molex
4,976
In Stock
1 : ¥16.67000
Cut Tape (CT)
5,000 : ¥7.45813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
39
0.012" (0.30mm)
Solder
0.20mm
0.030" (0.75mm)
Flip Lock, Backlock
Tapered
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
-
50V
-40°C ~ 85°C
UL94 V-0
5047543900
5047543900
CONN FPC 39POS 0.3MM R/A
Molex
4,215
In Stock
1 : ¥18.39000
Cut Tape (CT)
5,000 : ¥7.45813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
39
0.012" (0.30mm)
Solder
0.20mm
0.030" (0.75mm)
Flip Lock, Backlock
Tabbed
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
-
50V
-40°C ~ 85°C
UL94 V-0
Showing
of 4

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.