FFC, FPC (Flat Flexible) Connector Assemblies

Results: 3
Manufacturer
MolexOmron Electronics Inc-EMC Div
Series
5597BackFlip, Easy-On 503480 FHB1XF3M
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Connector/Contact Type
Contacts, TopContacts, Top and Bottom
Number of Positions
48
Pitch
0.020" (0.50mm)0.049" (1.25mm)
Height Above Board
0.039" (1.00mm)0.079" (2.00mm)0.213" (5.40mm)
Locking Feature
Flip Lock, BacklockRotary Lock, BacklockSlide Lock
Cable End Type
StraightStraight or TaperedTapered
Contact Material
Copper AlloyPhosphor Bronze
Contact Finish
GoldTin Bismuth
Housing Material
Liquid Crystal Polymer (LCP), Glass FilledLiquid Crystal Polymer (LCP), Halogen FreePolybutylene Terephthalate (PBT), Polyester
Actuator Material
Liquid Crystal Polymer (LCP), Halogen FreePolyamide (PA), Nylon, Glass FilledPolybutylene Terephthalate (PBT), Polyester
Features
Solder RetentionZero Insertion Force (ZIF)
Voltage Rating
50V200V
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C-20°C ~ 80°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
5034800440
5034800440
CONN FFC FPC 4POS 0.5MM R/A
Molex
29,248
In Stock
1 : ¥6.08000
Cut Tape (CT)
4,500 : ¥2.83707
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
4
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Flip Lock, Backlock
Straight or Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
8,330
In Stock
1 : ¥11.25000
Cut Tape (CT)
1,500 : ¥5.81095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
8
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Rotary Lock, Backlock
Tapered
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Liquid Crystal Polymer (LCP), Halogen Free
Solder Retention
50V
-30°C ~ 85°C
UL94 V-0
0039532044
0039532044
CONN FFC FPC TOP 4POS 1.25MM R/A
Molex
6,356
In Stock
1 : ¥6.16000
Tray
Tray
Active
FFC, FPC
Through Hole, Right Angle
Contacts, Top
4
0.049" (1.25mm)
Solder
0.30mm
0.213" (5.40mm)
Slide Lock
Straight
Phosphor Bronze
Tin Bismuth
Polybutylene Terephthalate (PBT), Polyester
Polybutylene Terephthalate (PBT), Polyester
Zero Insertion Force (ZIF)
200V
-20°C ~ 80°C
UL94 V-0
Showing
of 3

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.