FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Series
FH12TF38
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
3640
Height Above Board
0.142" (3.60mm)0.205" (5.20mm)
Cable End Type
StraightTabbed
Housing Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon
Actuator Material
Liquid Crystal Polymer (LCP)Polyphenylene Sulfide (PPS)
Features
Solder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
FH12-Series_40-Pos
FH12-40S-0.5SVA(54)
CONN FFC VERT 40POS 0.5MM SMD
Hirose Electric Co Ltd
7,552
In Stock
1 : ¥22.00000
Cut Tape (CT)
1,000 : ¥12.74465
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
40
0.020" (0.50mm)
Solder
0.30mm
0.142" (3.60mm)
Flip Lock
Straight
Phosphor Bronze
Gold
Polyamide (PA), Nylon
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
TF38-36S-0.5SV(830)
TF38-36S-0.5SV(830)
CONN FFC VERT 36POS 0.5MM SMD
Hirose Electric Co Ltd
1,785
In Stock
1 : ¥18.39000
Cut Tape (CT)
1,000 : ¥10.19904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
36
0.020" (0.50mm)
Solder
0.30mm
0.205" (5.20mm)
Flip Lock
Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.