FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
2024
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
FH12-20S-0.5SH(55)
FH12-20S-0.5SH(55)
CONN FFC BOTTOM 20POS 0.5MM R/A
Hirose Electric Co Ltd
15,909
In Stock
1 : ¥17.24000
Cut Tape (CT)
2,000 : ¥9.25791
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight
Phosphor Bronze
Gold
Polyamide (PA), Nylon
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
FH12-24S-0.5SH(55)
FH12-24S-0.5SH(55)
CONN FFC BOTTOM 24POS 0.5MM R/A
Hirose Electric Co Ltd
2,760
In Stock
1 : ¥19.46000
Cut Tape (CT)
2,000 : ¥9.13768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
24
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight
Phosphor Bronze
Gold
Polyamide (PA), Nylon
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.