FFC, FPC (Flat Flexible) Connector Assemblies

Results: 5
Manufacturer
Amphenol ICC (FCI)Cvilux USAHirose Electric Co Ltd
Series
CF35FH19SCSFVL
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Flat Flex Type
FFC, FPCFPC
Connector/Contact Type
Contacts, BottomContacts, Top
Number of Positions
4812
FFC, FCB Thickness
0.20mm0.30mm
Height Above Board
0.035" (0.88mm)0.037" (0.95mm)0.038" (0.97mm)
Cable End Type
NotchedTapered
Contact Material
Copper AlloyPhosphor Bronze
Housing Material
Liquid Crystal Polymer (LCP), Halogen FreeThermoplastic, Glass Filled, Halogen FreeThermoplastic, Halogen Free
Actuator Material
Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS)Thermoplastic, Glass Filled, Halogen FreeThermoplastic, Halogen Free
Operating Temperature
-55°C ~ 105°C-55°C ~ 85°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
59453-042110ECHLF
59453-042110ECHLF
CONN FPC TOP 4POS 0.5MM R/A
Amphenol ICC (FCI)
20,511
In Stock
1 : ¥3.86000
Cut Tape (CT)
5,000 : ¥1.73856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
FPC
Surface Mount, Right Angle
Contacts, Top
4
0.020" (0.50mm)
Solder
0.20mm
0.035" (0.88mm)
Flip Lock
Notched
Copper Alloy
Gold
Thermoplastic, Glass Filled, Halogen Free
Thermoplastic, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
59453-121110ECHLF
59453-121110ECHLF
CONN FPC BOTTOM 12POS 0.5MM R/A
Amphenol ICC (FCI)
19,103
In Stock
1 : ¥4.76000
Cut Tape (CT)
5,000 : ¥2.14856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
12
0.020" (0.50mm)
Solder
0.20mm
0.035" (0.88mm)
Flip Lock
Notched
Copper Alloy
Gold
Thermoplastic, Glass Filled, Halogen Free
Thermoplastic, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
59453-081110EDHLF
59453-081110EDHLF
CONN FPC BOTTOM 8POS 0.5MM R/A
Amphenol ICC (FCI)
4,494
In Stock
1 : ¥4.84000
Cut Tape (CT)
5,000 : ¥1.87696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
8
0.020" (0.50mm)
Solder
0.20mm
0.035" (0.88mm)
Flip Lock
Notched
Copper Alloy
Gold
Thermoplastic, Glass Filled, Halogen Free
Thermoplastic, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
FH19SC-12S-0.5SH(xx)
FH19SC-12S-0.5SH(09)
CONN FFC BOTTOM 12POS 0.5MM R/A
Hirose Electric Co Ltd
8,622
In Stock
1 : ¥11.08000
Cut Tape (CT)
5,000 : ¥4.72064
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
12
0.020" (0.50mm)
Solder
0.30mm
0.037" (0.95mm)
Flip Lock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
CF35122D0RD-NH
CF35122D0RD-NH
CONN FFC BOTTOM 12POS 0.5MM R/A
Cvilux USA
2,948
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.76803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
12
0.020" (0.50mm)
Solder
0.30mm
0.038" (0.97mm)
Flip Lock
Notched
Phosphor Bronze
Gold
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
Showing
of 5

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.