FFC, FPC (Flat Flexible) Connector Assemblies

Results: 7
Manufacturer
Hirose Electric Co LtdMolexTE Connectivity AMP Connectors
Series
-BackFlip, Easy-On 502598Easy-On 52745FH34SRJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Flat Flex Type
FFC, FPCFPC
Connector/Contact Type
Contacts, TopContacts, Top and Bottom
Number of Positions
81016304551
Pitch
0.012" (0.30mm)0.020" (0.50mm)
FFC, FCB Thickness
0.20mm0.30mm
Height Above Board
0.039" (1.00mm)0.045" (1.14mm)0.079" (2.00mm)0.081" (2.05mm)
Locking Feature
Flip Lock, BacklockRotary Lock, BacklockSlide Lock
Cable End Type
Straight, TaperedTapered
Contact Finish
GoldTin Bismuth
Housing Material
Liquid Crystal Polymer (LCP), Glass FilledLiquid Crystal Polymer (LCP), Halogen FreePolyamide (PA), Nylon, Glass FilledThermoplastic
Actuator Material
Polyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyphenylene Sulfide (PPS), Glass FilledThermoplastic
Features
Solder RetentionSolder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Voltage Rating
50V250V
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-40°C ~ 85°C-20°C ~ 85°C
Material Flammability Rating
UL94 V-0UL94 V-0, UL94 HB
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
3-1734839-0
3-1734839-0
CONN FPC TOP 30POS 0.5MM R/A
TE Connectivity AMP Connectors
31,363
In Stock
1 : ¥12.81000
Cut Tape (CT)
2,000 : ¥10.19162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
30
0.020" (0.50mm)
Solder
0.30mm
0.081" (2.05mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Thermoplastic
Thermoplastic
Solder Retention, Zero Insertion Force (ZIF)
250V
-20°C ~ 85°C
UL94 V-0
1-1734839-0
1-1734839-0
CONN FPC TOP 10POS 0.5MM R/A
TE Connectivity AMP Connectors
25,172
In Stock
1 : ¥4.27000
Cut Tape (CT)
2,000 : ¥3.05304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
10
0.020" (0.50mm)
Solder
0.30mm
0.081" (2.05mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Thermoplastic
Thermoplastic
Solder Retention, Zero Insertion Force (ZIF)
250V
-20°C ~ 85°C
UL94 V-0
1734839-8
1734839-8
CONN FPC TOP 8POS 0.5MM R/A
TE Connectivity AMP Connectors
19,032
In Stock
1 : ¥5.50000
Cut Tape (CT)
2,000 : ¥3.35511
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
8
0.020" (0.50mm)
Solder
0.30mm
0.081" (2.05mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Thermoplastic
Thermoplastic
Solder Retention, Zero Insertion Force (ZIF)
250V
-20°C ~ 85°C
UL94 V-0
5,064
In Stock
1 : ¥17.49000
Cut Tape (CT)
5,000 : ¥4.87546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
45
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Rotary Lock, Backlock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Polyamide (PA), Nylon
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
5025985191
5025985193
CONN FPC 51POS 0.3MM R/A
Molex
23,340
In Stock
1 : ¥23.15000
Cut Tape (CT)
3,000 : ¥12.48207
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
51
0.012" (0.30mm)
Solder
0.20mm
0.045" (1.14mm)
Flip Lock, Backlock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention
50V
-40°C ~ 105°C
UL94 V-0, UL94 HB
1-1734839-6
1-1734839-6
CONN FPC TOP 16POS 0.5MM R/A
TE Connectivity AMP Connectors
16,062
In Stock
1 : ¥9.19000
Cut Tape (CT)
20,000 : ¥4.11902
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
16
0.020" (0.50mm)
Solder
0.30mm
0.081" (2.05mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Thermoplastic
Thermoplastic
Solder Retention, Zero Insertion Force (ZIF)
250V
-20°C ~ 85°C
UL94 V-0
0527451033
0527451033
CONN FFC FPC TOP 10POS 0.5MM R/A
Molex
0
In Stock
1 : ¥11.33000
Cut Tape (CT)
1,000 : ¥5.67450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
10
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
Showing
of 7

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.