FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,950 In Stock | 1 : ¥4.10000 Cut Tape (CT) 5,000 : ¥2.25762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 7 | 0.012" (0.30mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock, Backlock | Tapered | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | - | 50V | -55°C ~ 85°C | UL94 V-0 | |||
66,632 In Stock | 1 : ¥10.59000 Cut Tape (CT) 3,000 : ¥5.31530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 8 | 0.020" (0.50mm) | Solder | 0.12mm | 0.031" (0.80mm) | Flip Lock, Backlock | Notched | Phosphor Bronze | Gold | Polyamide (PA), Nylon, Glass Filled | Polyamide (PA46), Nylon 4/6, Glass Filled | - | 50V | -40°C ~ 85°C | UL94 HB | |||
9,277 In Stock | 1 : ¥7.22000 Cut Tape (CT) 5,000 : ¥3.48247 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 8 | 0.012" (0.30mm) | Solder | 0.20mm | 0.035" (0.90mm) | Flip Lock, Backlock | Straight | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | - | 50V | -55°C ~ 85°C | UL94 V-0 | |||
4,570 In Stock | 1 : ¥21.26000 Cut Tape (CT) 5,000 : ¥2.15500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 7 | 0.010" (0.25mm) | Solder | 0.12mm | 0.020" (0.50mm) | Flip Lock, Backlock | Notched | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon | - | 30V | -55°C ~ 85°C | UL94 V-0 |