FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,837 In Stock | 1 : ¥12.56000 Cut Tape (CT) 1,000 : ¥7.52839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount | Contacts, Vertical - 2 Sided | 6 | 0.039" (1.00mm) | Solder | 0.30mm | 0.128" (3.25mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T | Polyamide (PA6T), Nylon 6T | Zero Insertion Force (ZIF) | - | -25°C ~ 85°C | UL94 V-0 | |||
785 In Stock | 1 : ¥14.70000 Cut Tape (CT) 1,000 : ¥8.83383 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount | Contacts, Vertical - 2 Sided | 8 | 0.039" (1.00mm) | Solder | 0.30mm | 0.128" (3.25mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T | Polyamide (PA6T), Nylon 6T | Zero Insertion Force (ZIF) | - | -25°C ~ 85°C | UL94 V-0 | |||
2,304 In Stock | 1 : ¥9.36000 Cut Tape (CT) 950 : ¥6.74025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount | Contacts, Vertical - 1 Sided | 16 | 0.039" (1.00mm) | Solder | 0.29mm ~ 0.34mm | 0.201" (5.10mm) | - | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | - | Low Insertion Force (LIF), Pick and Place Cap | 125V | -25°C ~ 85°C | UL94 V-0 |